CIRCUIT BREAKER SWITCH SP 1A - 3131-AF1PT-000000-000-1A - Circuit Protection
| Digi-Key Part Number | 302-1344-ND |
1 10 25 50 100 250 500 |
15.37000 14.34300 13.31840 12.63560 11.26950 10.58652 9.90350 |
Extended Price
15.37 143.43 332.96 631.78 1126.95 2646.63 4951.75 |
| Manufacturer Part Number | 3131-AF1PT-000000-000-1A | |||
| Description | CIRCUIT BREAKER SWITCH SP 1A | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3131-AF1PT-000000-000-1A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Without |
| Voltage | 28VDC, 240VAC |
| Current - Trip (It) | 1A |
| Number of Poles | 1 |
| Breaker Type | Thermal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3131 AF1PT 000000 000 1A 3131AF1PT0000000001A 302 1344 ND 3021344ND 302-1344 |
3131-AF1PT-000000-000-1A Specification Sheet
CIRCUIT BREAKER SWITCH SP 1A - 3131-AF1PT-000000-000-1A (302-1344-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BREAKER SWITCH SP 10A - 3131-AF1PT-000000-000-10A
Order 'circuit breaker switch sp 10a - 3131-AF1PT-000000-000-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1342-ND.
CIRCUIT BREAKER SWITCH SP 15A - 3131-AF1PT-000000-000-15A
Order 'circuit breaker switch sp 15a - 3131-AF1PT-000000-000-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1343-ND.
CIRCUIT BREAKER SWITCH SP 20A - 3131-AF1PT-000000-000-20A
Order 'circuit breaker switch sp 20a - 3131-AF1PT-000000-000-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1345-ND.
CIRCUIT BREAKER SWITCH SP 2A - 3131-AF1PT-000000-000-2A
Order 'circuit breaker switch sp 2a - 3131-AF1PT-000000-000-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1346-ND.
CIRCUIT BREAKER SWITCH SP 5A - 3131-AF1PT-000000-000-5A
Order 'circuit breaker switch sp 5a - 3131-AF1PT-000000-000-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1347-ND.
CIRCUIT BREAKER SWITCH SP 1A - 3131-AF1PT-000000-000-1A
Order 'circuit breaker switch sp 1a - 3131-AF1PT-000000-000-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1344-ND.
CIRCUIT BREAKER/SWITCH SP 1A - 3130F110P7T1W02Q1A
Order 'circuit breaker/switch sp 1a - 3130F110P7T1W02Q1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1046-ND.
CIRCUIT BREAKER/SWITCH SP .1A - 3130F110P7T1W02Q0.1A
Order 'circuit breaker/switch sp .1a - 3130F110P7T1W02Q0.1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1040-ND.
CIRCUIT BREAKER ROCKER SP 1A BK - 3120-F311-P7T1-W01D-1A
Order 'circuit breaker rocker sp 1a bk - 3120-F311-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1176-ND.
CIRCUIT BREAKER ROCKER SP 1A WHT - 3120-F311-P7T1-W02D-1A
Order 'circuit breaker rocker sp 1a wht - 3120-F311-P7T1-W02D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1182-ND.
CIRCUIT BREAKER/SWITCH SP .2A - 3130F110P7T1W02Q0.2A
Order 'circuit breaker/switch sp .2a - 3130F110P7T1W02Q0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1041-ND.
CIRCUIT BREAKER/SWITCH SP .3A - 3130F110P7T1W02Q0.3A
Order 'circuit breaker/switch sp .3a - 3130F110P7T1W02Q0.3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1042-ND.
CIRCUIT BREAKER/SWITCH SP .4A - 3130F110P7T1W02Q0.4A
Order 'circuit breaker/switch sp .4a - 3130F110P7T1W02Q0.4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1043-ND.
CIRCUIT BREAKER/SWITCH SP .5A - 3130F110P7T1W02Q0.5A
Order 'circuit breaker/switch sp .5a - 3130F110P7T1W02Q0.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1044-ND.
CIRCUIT BREAKER/SWITCH SP .8A - 3130F110P7T1W02Q0.8A
Order 'circuit breaker/switch sp .8a - 3130F110P7T1W02Q0.8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1045-ND.
Send this link via E-Mail
Help With This Screen
