Keywords:





Circuit Breaker Circuit Protection 15A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-15A

CIRCUIT BREAKER SWITCH SP 15A - 3131-AF1PT-000000-000-15A

Digi-Key Part Number 302-1343-ND
Price Break
1
10
25
50
100
250
500
Unit Price
15.37000
14.34300
13.31840
12.63560
11.26950
10.58652
9.90350
Extended Price
15.37
143.43
332.96
631.78
1126.95
2646.63
4951.75
Manufacturer Part Number3131-AF1PT-000000-000-15A
DescriptionCIRCUIT BREAKER SWITCH SP 15A
Quantity Available 22
All prices are in USD

Purchase Circuit Breaker Circuit Protection 15A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-15A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 15A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-15A
Technical/Catalog Information3131-AF1PT-000000-000-15A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeWithout
Voltage28VDC, 240VAC
Current - Trip (It)15A
Number of Poles1
Breaker TypeThermal
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3131 AF1PT 000000 000 15A
3131AF1PT00000000015A
302 1343 ND
3021343ND
302-1343

3131-AF1PT-000000-000-15A Specification Sheet

Image of CIRCUIT BREAKER SWITCH SP 15A - 3131-AF1PT-000000-000-15A

CIRCUIT BREAKER SWITCH SP 15A - 3131-AF1PT-000000-000-15A (302-1343-ND)

Related parts Circuit Breaker Circuit Protection 15A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-15A
Circuit Breaker Circuit Protection 15A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-15A
 Order 'circuit breaker switch sp 15a - 3131-AF1PT-000000-000-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1343-ND.
Circuit Breaker Circuit Protection 10A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-10A
 Order 'circuit breaker switch sp 10a - 3131-AF1PT-000000-000-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1342-ND.
Circuit Breaker Circuit Protection 1A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-1A
 Order 'circuit breaker switch sp 1a - 3131-AF1PT-000000-000-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1344-ND.
Circuit Breaker Circuit Protection 20A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-20A
 Order 'circuit breaker switch sp 20a - 3131-AF1PT-000000-000-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1345-ND.
Circuit Breaker Circuit Protection 2A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-2A
 Order 'circuit breaker switch sp 2a - 3131-AF1PT-000000-000-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1346-ND.
Circuit Breaker Circuit Protection 5A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-5A
 Order 'circuit breaker switch sp 5a - 3131-AF1PT-000000-000-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1347-ND.
Circuit Breaker Circuit Protection 1.5A 250V E-T-A Panel Mount 3130F110P7T1W02Q1.5A
 Order 'circuit breaker/switch sp 1.5a - 3130F110P7T1W02Q1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1048-ND.
Circuit Breaker Circuit Protection 1.5A 250V E-T-A Panel Mount 3130F120P7T1W02Q1.5A
 Order 'circuit breaker/switch dp 1.5a - 3130F120P7T1W02Q1.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1071-ND.
Circuit Breaker Circuit Protection 15A 240V E-T-A Panel Mount 3120-F311-P7T1-W01D-15A
 Order 'circuit breaker rocker sp 15a bk - 3120-F311-P7T1-W01D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1180-ND.
Circuit Breaker Circuit Protection 15A 50VDC, 250VAC E-T-A Panel Mount 3120-F311-P7T1-W02D-15A
 Order 'circuit breaker rockr sp 15a wht - 3120-F311-P7T1-W02D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1186-ND.
Circuit Breaker Circuit Protection 15A 80VDC, 250VAC Sensata Technologies/Airpax Panel Mount IEG1-1-72-15.0-91-V
 Order 'circuit breaker hymag sp 15a - IEG1-1-72-15.0-91-V' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1156-ND.
Circuit Breaker Circuit Protection 15A 277VAC Tyco Electronics Panel Mount W67-X2Q110-15
 Order 'circuit breaker switch 15a wh - W67-X2Q110-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W67-X2Q110-15-ND.
Circuit Breaker Circuit Protection 15A 277VAC Tyco Electronics Panel Mount W67-X2Q13-15
 Order 'circuit breaker switch 15a wh - W67-X2Q13-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W67-X2Q13-15-ND.
Circuit Breaker Circuit Protection 15A 65VDC Tyco Electronics Panel Mount W67-X2Q52-15
 Order 'circuit breaker switch 15a wh - W67-X2Q52-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W67-X2Q52-15-ND.
Circuit Breaker Circuit Protection 15A 277VAC Tyco Electronics Panel Mount W67-X2S12-15
 Order 'circuit breaker switch 15a wh - W67-X2S12-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W67-X2S12-15-ND.

Options for Circuit Breaker Circuit Protection 15A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-15A
Send this link via E-Mail
Help With This Screen

CIRCUIT BREAKER SWITCH SP 15A - 3131-AF1PT-000000-000-15A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BREAKER SWITCH SP 10A - 3131-AF1PT-000000-000-10A Next: CIRCUIT BREAKER SWITCH SP 1A - 3131-AF1PT-000000-000-1A
CIRCUIT BREAKER SWITCH SP 15A - 3131-AF1PT-000000-000-15A