Keywords:





CIRCUIT BREAKER SWITCH SP 10A - 3131-AF1PT-000000-000-10A - Circuit Protection

Circuit Breaker Circuit Protection 10A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-10A

Digi-Key Part Number 302-1342-ND
Price Break
1
10
25
50
100
250
500
Unit Price
15.37000
14.34300
13.31840
12.63560
11.26950
10.58652
9.90350
Extended Price
15.37
143.43
332.96
631.78
1126.95
2646.63
4951.75
Manufacturer Part Number3131-AF1PT-000000-000-10A
DescriptionCIRCUIT BREAKER SWITCH SP 10A
Quantity Available 5
All prices are in USD

Purchase Circuit Breaker Circuit Protection 10A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-10A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 10A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-10A
Technical/Catalog Information3131-AF1PT-000000-000-10A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeWithout
Voltage28VDC, 240VAC
Current - Trip (It)10A
Number of Poles1
Breaker TypeThermal
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3131 AF1PT 000000 000 10A
3131AF1PT00000000010A
302 1342 ND
3021342ND
302-1342

3131-AF1PT-000000-000-10A Specification Sheet

Image of CIRCUIT BREAKER SWITCH SP 10A - 3131-AF1PT-000000-000-10A

CIRCUIT BREAKER SWITCH SP 10A - 3131-AF1PT-000000-000-10A (302-1342-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 10A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-10A
CIRCUIT BREAKER SWITCH SP 15A - 3131-AF1PT-000000-000-15A
 Order 'circuit breaker switch sp 15a - 3131-AF1PT-000000-000-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1343-ND.
CIRCUIT BREAKER SWITCH SP 1A - 3131-AF1PT-000000-000-1A
 Order 'circuit breaker switch sp 1a - 3131-AF1PT-000000-000-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1344-ND.
CIRCUIT BREAKER SWITCH SP 20A - 3131-AF1PT-000000-000-20A
 Order 'circuit breaker switch sp 20a - 3131-AF1PT-000000-000-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1345-ND.
CIRCUIT BREAKER SWITCH SP 2A - 3131-AF1PT-000000-000-2A
 Order 'circuit breaker switch sp 2a - 3131-AF1PT-000000-000-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1346-ND.
CIRCUIT BREAKER SWITCH SP 5A - 3131-AF1PT-000000-000-5A
 Order 'circuit breaker switch sp 5a - 3131-AF1PT-000000-000-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1347-ND.
CIRCUIT BREAKER SWITCH SP 10A - 3131-AF1PT-000000-000-10A
 Order 'circuit breaker switch sp 10a - 3131-AF1PT-000000-000-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1342-ND.
CIRCUIT BREAKER/SWITCH SP 10A - 3130F110P7T1W02Q10A
 Order 'circuit breaker/switch sp 10a - 3130F110P7T1W02Q10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1058-ND.
THREE POSITION SWITCH ONLY 20A - 3131-BF1NQ-000000-000-20A
 Order 'three position switch only 20a - 3131-BF1NQ-000000-000-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1348-ND.
CIRCUIT BREAKER/SWITCH DP 10A - 3130F120P7T1W02Q10A
 Order 'circuit breaker/switch dp 10a - 3130F120P7T1W02Q10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1081-ND.
CIRCUIT BREAKER ROCKER SP 10A BK - 3120-F311-P7T1-W01D-10A
 Order 'circuit breaker rocker sp 10a bk - 3120-F311-P7T1-W01D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1179-ND.
CIRCUIT BREAKER ROCKR SP 10A WHT - 3120-F311-P7T1-W02D-10A
 Order 'circuit breaker rockr sp 10a wht - 3120-F311-P7T1-W02D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1185-ND.
CIRCUIT BREAKER HYMAG SP 10A - IEG1-1-72-10.0-91-V
 Order 'circuit breaker hymag sp 10a - IEG1-1-72-10.0-91-V' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1155-ND.
CIRCUIT BREAKER/SWITCH SP .1A - 3130F110P7T1W02Q0.1A
 Order 'circuit breaker/switch sp .1a - 3130F110P7T1W02Q0.1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1040-ND.
CIRCUIT BREAKER/SWITCH SP .2A - 3130F110P7T1W02Q0.2A
 Order 'circuit breaker/switch sp .2a - 3130F110P7T1W02Q0.2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1041-ND.
CIRCUIT BREAKER/SWITCH SP .3A - 3130F110P7T1W02Q0.3A
 Order 'circuit breaker/switch sp .3a - 3130F110P7T1W02Q0.3A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1042-ND.

Options for Circuit Breaker Circuit Protection 10A 28VDC, 240VAC E-T-A Panel Mount 3131-AF1PT-000000-000-10A
Send this link via E-Mail
Help With This Screen

CIRCUIT BREAKER SWITCH SP 10A - 3131-AF1PT-000000-000-10A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BREAKER SWITCH 7A WHITE - W68-X2Q12-7V Next: CIRCUIT BREAKER SWITCH SP 15A - 3131-AF1PT-000000-000-15A
CIRCUIT BREAKER SWITCH SP 10A - 3131-AF1PT-000000-000-10A