CIRCUIT BREAKER SP AUTO 5A - 1610-92-5A - Circuit Protection
Circuit Breaker Circuit Protection 5A 12VDC E-T-A Panel Mount 1610-92-5A
| Digi-Key Part Number | 302-1336-ND |
1 10 25 50 100 250 500 |
9.09000 8.48400 7.87800 7.47400 6.66600 6.26200 5.85800 |
Extended Price
9.09 84.84 196.95 373.70 666.60 1565.50 2929.00 |
| Manufacturer Part Number | 1610-92-5A | |||
| Description | CIRCUIT BREAKER SP AUTO 5A | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1610-92-5A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Automatic Reset |
| Voltage | 12VDC |
| Current - Trip (It) | 5A |
| Number of Poles | 1 |
| Breaker Type | Thermal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1610 92 5A 1610925A 302 1336 ND 3021336ND 302-1336 |
1610-92-5A Specification Sheet
CIRCUIT BREAKER SP AUTO 5A - 1610-92-5A (302-1336-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 5A 12VDC E-T-A Panel Mount 1610-92-5ACIRCUIT BREAKER SP AUTO 6A - 1610-92-6A
Order 'circuit breaker sp auto 6a - 1610-92-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1240-ND.
CIRCUIT BREAKER SP AUTO 8A - 1610-92-8A
Order 'circuit breaker sp auto 8a - 1610-92-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1241-ND.
CIRCUIT BREAKER SP AUTO 10A - 1610-92-10A
Order 'circuit breaker sp auto 10a - 1610-92-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1242-ND.
CIRCUIT BREAKER SP AUTO 15A - 1610-92-15A
Order 'circuit breaker sp auto 15a - 1610-92-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1243-ND.
CIRCUIT BREAKER SP AUTO 20A - 1610-92-20A
Order 'circuit breaker sp auto 20a - 1610-92-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1244-ND.
CIRCUIT BREAKER SP AUTO 25A - 1610-92-25A
Order 'circuit breaker sp auto 25a - 1610-92-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1245-ND.
CIRCUIT BREAKER SP AUTO 30A - 1610-92-30A
Order 'circuit breaker sp auto 30a - 1610-92-30A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1246-ND.
CIRCUIT BREAKER SP AUTO 5A - 1610-92-5A
Order 'circuit breaker sp auto 5a - 1610-92-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1336-ND.
CIRCUIT BREAKER SP MANUAL 5A - 1610-21-5A
Order 'circuit breaker sp manual 5a - 1610-21-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1334-ND.
CIRCUIT BREAKER SP AUTO 5A 12V - 1620-1-5A
Order 'circuit breaker sp auto 5a 12v - 1620-1-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1363-ND.
CIRCUIT BREAKER SP MODIFY 5A 12V - 1620-2-1-5A
Order 'circuit breaker sp modify 5a 12v - 1620-2-1-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1367-ND.
CIRCUIT BREAKER SP MANUAL 20A - 1610-21-20A
Order 'circuit breaker sp manual 20a - 1610-21-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1233-ND.
CIRCUIT BREAKER SP MANUAL 15A - 1610-21-15A
Order 'circuit breaker sp manual 15a - 1610-21-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1234-ND.
CIRCUIT BREAKER SP MANUAL 8A - 1610-21-8A
Order 'circuit breaker sp manual 8a - 1610-21-8A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1235-ND.
CIRCUIT BREAKER SP MANUAL 6A - 1610-21-6A
Order 'circuit breaker sp manual 6a - 1610-21-6A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1236-ND.
Options for Circuit Breaker Circuit Protection 5A 12VDC E-T-A Panel Mount 1610-92-5A
Send this link via E-Mail
Help With This Screen
