TRANSFER TAPE 468MP 3/4" X 60YD - 468MP 3/4"X60YD - Tapes, Adhesives
3M Adhesive Transfer Tape Tape 468MP 3/4"X60YD
| Digi-Key Part Number | 3M9040-ND |
1 5 10 50 100 |
22.30000 17.84000 15.61000 14.80720 13.38000 |
Extended Price
22.30 89.20 156.10 740.36 1338.00 |
| Manufacturer Part Number | 468MP 3/4"X60YD | |||
| Description | TRANSFER TAPE 468MP 3/4" X 60YD | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 468MP 3/4"X60YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Adhesive Transfer Tape |
| Adhesive | Acrylic, 200MP |
| Backing, Carrier | Polycoated Kraft Liner |
| Color | Clear |
| Thickness | 0.0091" (9.1 mils, 0.230mm) |
| Usage | Automotive |
| Width | 0.75" (19.05mm) 3/4" |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | 70 ~ 100°F (21 ~ 38°C) |
| Packaging | - |
| Thickness - Adhesive | 0.0051" (5.1 mils, 0.130mm) |
| Thickness - Backing, Carrier, Liner | 0.0040" (4.0 mils, 0.102mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
468MP 3 4"X60YD 468MP 34"X60YD 3M9040 ND 3M9040ND 3M9040 |
468MP 3/4"X60YD Specification Sheet
TRANSFER TAPE 468MP 3/4" X 60YD - 468MP 3/4"X60YD (3M9040-ND) - Tapes, Adhesives
Related parts 3M Adhesive Transfer Tape Tape 468MP 3/4"X60YDTRANSFER TAPE 468MP 3/4" X 60YD - 468MP 3/4"X60YD
Order 'transfer tape 468mp 3/4" x 60yd - 468MP 3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9040-ND.
TRANSFER TAPE CLEAR 3/4" X 180' - F9465PC-3/4"X60YD
Order 'transfer tape clear 3/4" x 180' - F9465PC-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9465PC-3/4"X60YD-ND.
TRANSFER TAPE CLEAR 3/4" X 180' - F9473PC-3/4"X60YD
Order 'transfer tape clear 3/4" x 180' - F9473PC-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9473PC-3/4"X60YD-ND.
TRANSFER TAPE 468MP 1/2"X60YD - 468MP 1/2"X60YD
Order 'transfer tape 468mp 1/2"x60yd - 468MP 1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP 1/2"X60YD-ND.
TRANSFER TAPE 468MP 8.5"X8.5" - 468MP
Order 'transfer tape 468mp 8.5"x8.5" - 468MP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6447-ND.
TRANSFER TAPE 9469PC 3/8" X 60YD - F9469PC 3/8"X60YD
Order 'transfer tape 9469pc 3/8" x 60yd - F9469PC 3/8"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9039-ND.
TRANSFER TAPE 9469PC 1/4"X60YD - F9469PC 1/4"X60YD
Order 'transfer tape 9469pc 1/4"x60yd - F9469PC 1/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9469PC 1/4"X60YD-ND.
TRANSFER TAPE CLEAR 1/2" X 180' - F9465PC-1/2"X60YD
Order 'transfer tape clear 1/2" x 180' - F9465PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9465PC-1/2"X60YD-ND.
TRANSFER TAPE CLEAR 1/2" X 180' - F9469PC-1/2"X60YD
Order 'transfer tape clear 1/2" x 180' - F9469PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9469PC-1/2"X60YD-ND.
TRANSFER TAPE CLEAR 1/2" X 180' - F9473PC-1/2"X60YD
Order 'transfer tape clear 1/2" x 180' - F9473PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9473PC-1/2"X60YD-ND.
TAPE ATG ADHESIVE TRANSFER 3/4" - 924-3/4"X60YD
Order 'tape atg adhesive transfer 3/4" - 924-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-3/4"X60YD-ND.
TAPE ADHESIVE TRANSFER 3/4"X60YD - 950-3/4"X60YD
Order 'tape adhesive transfer 3/4"x60yd - 950-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-3/4"X60YD-ND.
TAPE TRANSFER ADHESIVE 3/4"X60YD - 9755-CLEAR-3/4"X60YD
Order 'tape transfer adhesive 3/4"x60yd - 9755-CLEAR-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9755-CLEAR-3/4"X60YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/4" - 924-1/4"X60YD
Order 'tape atg adhesive transfer 1/4" - 924-1/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-1/4"X60YD-ND.
TRANSFER TAPE CLEAR 4" X 180' - F9473PC-4"X60YD
Order 'transfer tape clear 4" x 180' - F9473PC-4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9473PC-4"X60YD-ND.
Options for 3M Adhesive Transfer Tape Tape 468MP 3/4"X60YD
Send this link via E-Mail
Help With This Screen
