Fixed Inductors, Coils, Choke 1.5mH 290mA 0.640" L x 0.320" W x 0.285" H (16.26mm x 8.13mm x 7.24mm) Vishay/Dale (VA) Ferrite Core IHSM5832ER152L
INDUCTOR POWER 1500UH .29A SMD - IHSM5832ER152L - Inductors, Coils, Chokes
| Digi-Key Part Number | 541-1067-6-ND |
1 10 100 |
3.18000 2.58000 2.15000 |
Extended Price
3.18 25.80 215.00 |
| Manufacturer Part Number | IHSM5832ER152L | |||
| Description | INDUCTOR POWER 1500UH .29A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHSM5832ER152L |
| Vendor | Vishay/Dale (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5mH |
| Tolerance | ±15% |
| Package / Case | 0.640" L x 0.320" W x 0.285" H (16.26mm x 8.13mm x 7.24mm) |
| Packaging | Digi-Reel® |
| Type | Ferrite Core |
| Current | 290mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 7.350 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHSM5832ER152L IHSM5832ER152L 541 1067 6 ND 54110676ND 541-1067-6 |
INDUCTOR POWER 1500UH .29A SMD - IHSM5832ER152L (541-1067-6-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.5mH 290mA 0.640" L x 0.320" W x 0.285" H (16.26mm x 8.13mm x 7.24mm) Vishay/Dale (VA) Ferrite Core IHSM5832ER152LFixed Inductors, Coils, Choke 1.5mH 290mA 0.640" L x 0.320" W x 0.285" H (16.26mm x 8.13mm x 7.24mm) Vishay/Dale (VA) Ferrite Core IHSM5832ER152L
Order 'inductor power 1500uh .29a smd - IHSM5832ER152L' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1067-6-ND.
Fixed Inductors, Coils, Choke 1.5mH 290mA 0.640" L x 0.320" W x 0.285" H (16.26mm x 8.13mm x 7.24mm) Vishay/Dale (VA) Ferrite Core IHSM5832ER152L
Order 'inductor power 1500uh .29a smd - IHSM5832ER152L' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1067-1-ND.
Fixed Inductors, Coils, Choke 1µH 29A 0.520" L x 0.508" W x 0.197" H (13.20mm x 12.90mm x 5.00mm) Vishay/Dale (VA) - IHLP5050EZER1R0M01
Order 'inductor power 1.0uh 29a smd - IHLP5050EZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1025-1-ND.
Fixed Inductors, Coils, Choke 1µH 29A 0.520" L x 0.508" W x 0.197" H (13.20mm x 12.90mm x 5.00mm) Vishay/Dale (VA) - IHLP5050EZER1R0M01
Order 'inductor power 1.0uh 29a smd - IHLP5050EZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1025-6-ND.
Fixed Inductors, Coils, Choke 1.5mH 290mA 0.640" L x 0.320" W x 0.285" H (16.26mm x 8.13mm x 7.24mm) Vishay/Dale Ferrite Core IHSM5832ER152L
Order 'inductor power 1500uh .29a smd - IHSM5832ER152L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1067-2-ND.
Fixed Inductors, Coils, Choke 22µH 2.9A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale - IHLP2525CZER220M11
Order 'inductor power 22uh 2.9a smd - IHLP2525CZER220M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER220M11-ND.
Fixed Inductors, Coils, Choke 600nH 29A 0.520" L x 0.508" W x 0.138" H (13.20mm x 12.90mm x 3.50mm) Vishay/Dale - IHLP5050CEERR60M01
Order 'inductor power .60uh 29a smd - IHLP5050CEERR60M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050CEERR60M01-ND.
Fixed Inductors, Coils, Choke 1µH 29A 0.520" L x 0.508" W x 0.197" H (13.20mm x 12.90mm x 5.00mm) Vishay/Dale - IHLP5050EZER1R0M01
Order 'inductor power 1.0uh 29a smd - IHLP5050EZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1025-2-ND.
Fixed Inductors, Coils, Choke 100nH 32.5A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale (VA) - IHLP2525CZERR10M01
Order 'inductor power .10uh 32.5a smd - IHLP2525CZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1000-1-ND.
Fixed Inductors, Coils, Choke 100nH 32.5A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale (VA) - IHLP2525CZERR10M01
Order 'inductor power .10uh 32.5a smd - IHLP2525CZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1000-6-ND.
Fixed Inductors, Coils, Choke 200nH 24A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale (VA) - IHLP2525CZERR20M01
Order 'inductor power .20uh 24a smd - IHLP2525CZERR20M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1001-1-ND.
Fixed Inductors, Coils, Choke 200nH 24A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale (VA) - IHLP2525CZERR20M01
Order 'inductor power .20uh 24a smd - IHLP2525CZERR20M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1001-6-ND.
Fixed Inductors, Coils, Choke 330nH 20A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale (VA) - IHLP2525CZERR33M01
Order 'inductor power .33uh 20a smd - IHLP2525CZERR33M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1002-1-ND.
Fixed Inductors, Coils, Choke 330nH 20A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale (VA) - IHLP2525CZERR33M01
Order 'inductor power .33uh 20a smd - IHLP2525CZERR33M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1002-6-ND.
Fixed Inductors, Coils, Choke 470nH 17.5A 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) Vishay/Dale (VA) - IHLP2525CZERR47M01
Order 'inductor power .47uh 17.5a smd - IHLP2525CZERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1003-1-ND.
Options for Fixed Inductors, Coils, Choke 1.5mH 290mA 0.640" L x 0.320" W x 0.285" H (16.26mm x 8.13mm x 7.24mm) Vishay/Dale (VA) Ferrite Core IHSM5832ER152L
Send this link via E-Mail
Help With This Screen
