RES 249 OHM 1/4W 0.1% 1206 - TNPW1206249RBEEA - Resistors
| Digi-Key Part Number | TNP249ACDKR-ND |
10 50 200 1000 |
.93600 .76060 .67860 .60840 |
Extended Price
9.36 38.03 135.72 608.40 |
| Manufacturer Part Number | TNPW1206249RBEEA | |||
| Description | RES 249 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206249RBEEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 249 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206249RBEEA TNPW1206249RBEEA TNP249ACDKR ND TNP249ACDKRND TNP249ACDKR |
TNPW1206249RBEEA Specification Sheet
RES 249 OHM 1/4W 0.1% 1206 - TNPW1206249RBEEA (TNP249ACDKR-ND) - Resistors
Related parts Resistors :RES 249 OHM 1/4W 0.1% 1206 - TNPW1206249RBEEA
Order 'res 249 ohm 1/4w 0.1% 1206 - TNPW1206249RBEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP249ACCT-ND.
RES 249 OHM 1/4W 0.1% 1206 - TNPW1206249RBEEA
Order 'res 249 ohm 1/4w 0.1% 1206 - TNPW1206249RBEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP249ACDKR-ND.
RES 2.49 OHM 1/4W 1% 1206 SMD - CRCW12062R49FNEA
Order 'res 2.49 ohm 1/4w 1% 1206 smd - CRCW12062R49FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.49FCT-ND.
RES 249 OHM 1/4W 1% 1206 SMD - CRCW1206249RFKEA
Order 'res 249 ohm 1/4w 1% 1206 smd - CRCW1206249RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-249FCT-ND.
RES 24.9 OHM 1/4W 1% 1206 SMD - CRCW120624R9FKEA
Order 'res 24.9 ohm 1/4w 1% 1206 smd - CRCW120624R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.9FCT-ND.
RES 24.9 OHM 1/4W 1% 1206 SMD - CRCW120624R9FKEA
Order 'res 24.9 ohm 1/4w 1% 1206 smd - CRCW120624R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.9FDKR-ND.
RES 2.49 OHM 1/4W 1% 1206 SMD - CRCW12062R49FNEA
Order 'res 2.49 ohm 1/4w 1% 1206 smd - CRCW12062R49FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.49FDKR-ND.
RES 249 OHM 1/4W 1% 1206 SMD - CRCW1206249RFKEA
Order 'res 249 ohm 1/4w 1% 1206 smd - CRCW1206249RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-249FDKR-ND.
RES 2.49 OHM 1/4W 1% 1206 SMD - CRCW12062R49FKEA
Order 'res 2.49 ohm 1/4w 1% 1206 smd - CRCW12062R49FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.49FFCT-ND.
RES 2.49 OHM 1/4W 1% 1206 SMD - CRCW12062R49FKEA
Order 'res 2.49 ohm 1/4w 1% 1206 smd - CRCW12062R49FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.49FFDKR-ND.
RES 249 OHM 1% 50PPM 1/4W - CMF50249R00FHEB
Order 'res 249 ohm 1% 50ppm 1/4w - CMF50249R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF249QFCT-ND.
RES 24.9 OHM 1% 50PPM 1/4W - CMF5024R900FHEB
Order 'res 24.9 ohm 1% 50ppm 1/4w - CMF5024R900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF24.9QFCT-ND.
RES 24.9 OHM 1/3W 1% 1210 SMD - CRCW121024R9FKEA
Order 'res 24.9 ohm 1/3w 1% 1210 smd - CRCW121024R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.9AACT-ND.
RES 249 OHM 1/3W 1% 1210 SMD - CRCW1210249RFKEA
Order 'res 249 ohm 1/3w 1% 1210 smd - CRCW1210249RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-249AACT-ND.
RES 24.9 OHM 1/3W 1% 1210 SMD - CRCW121024R9FKEA
Order 'res 24.9 ohm 1/3w 1% 1210 smd - CRCW121024R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.9AADKR-ND.
Send this link via E-Mail
Help With This Screen
