11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080511K0BEEA
RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA - Resistors
| Digi-Key Part Number | TNP11.0KABDKR-ND |
10 50 200 1000 |
.65600 .53300 .47560 .42640 |
Extended Price
6.56 26.65 95.12 426.40 |
| Manufacturer Part Number | TNPW080511K0BEEA | |||
| Description | RES 11.0K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080511K0BEEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080511K0BEEA TNPW080511K0BEEA TNP11 0KABDKR ND TNP110KABDKRND TNP11.0KABDKR |
TNPW080511K0BEEA Specification Sheet
RES 11.0K OHM 1/8W 0.1% 0805 - TNPW080511K0BEEA (TNP11.0KABDKR-ND) - Resistors
Related parts 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080511K0BEEA110K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512110KFKEG
Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KAFCT-ND.
11.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251211K0FKEG
Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0KAFCT-ND.
1.10K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K10FKEG
Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.10KAFCT-ND.
1.10K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K10FKEG
Order 'res 1.10k ohm 1w 1% 2512 smd - CRCW25121K10FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.10KAFDKR-ND.
110K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512110KFKEG
Order 'res 110k ohm 1w 1% 2512 smd - CRCW2512110KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KAFDKR-ND.
11.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251211K0FKEG
Order 'res 11.0k ohm 1w 1% 2512 smd - CRCW251211K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0KAFDKR-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080511K0BEEA
Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP11.0KABCT-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080511K0BEEA
Order 'res 11.0k ohm 1/8w 0.1% 0805 - TNPW080511K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP11.0KABDKR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805110KJNEA
Order 'res 110k ohm 1/8w 5% 0805 smd - CRCW0805110KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KACT-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805110KJNEA
Order 'res 110k ohm 1/8w 5% 0805 smd - CRCW0805110KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KADKR-ND.
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08051K10FKEA
Order 'res 1.10k ohm 1/8w 1% 0805 smd - CRCW08051K10FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.10KCCT-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805110KFKEA
Order 'res 110k ohm 1/8w 1% 0805 smd - CRCW0805110KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KCCT-ND.
11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080511K0FKEA
Order 'res 11.0k ohm 1/8w 1% 0805 smd - CRCW080511K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0KCCT-ND.
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08051K10FKEA
Order 'res 1.10k ohm 1/8w 1% 0805 smd - CRCW08051K10FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.10KCDKR-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805110KFKEA
Order 'res 110k ohm 1/8w 1% 0805 smd - CRCW0805110KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KCDKR-ND.
Options for 11.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080511K0BEEA
Send this link via E-Mail
Help With This Screen
