RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA - Resistors
| Digi-Key Part Number | TNP75.0ABCT-ND |
10 50 200 1000 |
.65600 .53300 .47560 .42640 |
Extended Price
6.56 26.65 95.12 426.40 |
| Manufacturer Part Number | TNPW080575R0BEEA | |||
| Description | RES 75.0 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 7360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080575R0BEEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 75.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080575R0BEEA TNPW080575R0BEEA TNP75 0ABCT ND TNP750ABCTND TNP75.0ABCT |
TNPW080575R0BEEA Specification Sheet
RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA (TNP75.0ABCT-ND) - Resistors
Related parts Resistors :RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA
Order 'res 75.0 ohm 1/8w 0.1% 0805 - TNPW080575R0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP75.0ABCT-ND.
RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA
Order 'res 75.0 ohm 1/8w 0.1% 0805 - TNPW080575R0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP75.0ABDKR-ND.
RES 750 OHM 1/8W 5% 0805 SMD - CRCW0805750RJNEA
Order 'res 750 ohm 1/8w 5% 0805 smd - CRCW0805750RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750ACT-ND.
RES 750 OHM 1/8W 5% 0805 SMD - CRCW0805750RJNEA
Order 'res 750 ohm 1/8w 5% 0805 smd - CRCW0805750RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750ADKR-ND.
RES 75.0 OHM 1/8W 1% 0805 SMD - CRCW080575R0FKEA
Order 'res 75.0 ohm 1/8w 1% 0805 smd - CRCW080575R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75.0CCT-ND.
RES 750 OHM 1/8W 1% 0805 SMD - CRCW0805750RFKEA
Order 'res 750 ohm 1/8w 1% 0805 smd - CRCW0805750RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750CCT-ND.
RES 7.50 OHM 1/8W 1% 0805 SMD - CRCW08057R50FNEA
Order 'res 7.50 ohm 1/8w 1% 0805 smd - CRCW08057R50FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.50CCT-ND.
RES 7.50 OHM 1/8W 1% 0805 SMD - CRCW08057R50FNEA
Order 'res 7.50 ohm 1/8w 1% 0805 smd - CRCW08057R50FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.50CDKR-ND.
RES 750 OHM 1/8W 1% 0805 SMD - CRCW0805750RFKEA
Order 'res 750 ohm 1/8w 1% 0805 smd - CRCW0805750RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750CDKR-ND.
RES 75.0 OHM 1/8W 1% 0805 SMD - CRCW080575R0FKEA
Order 'res 75.0 ohm 1/8w 1% 0805 smd - CRCW080575R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75.0CDKR-ND.
RES 7.50 OHM 1/8W 1% 0805 SMD - CRCW08057R50FKEA
Order 'res 7.50 ohm 1/8w 1% 0805 smd - CRCW08057R50FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.50CCCT-ND.
RES 7.50 OHM 1/8W 1% 0805 SMD - CRCW08057R50FKEA
Order 'res 7.50 ohm 1/8w 1% 0805 smd - CRCW08057R50FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.50CCDKR-ND.
RES 750 OHM 1% 1W SILICONE WW - RS01A750R0FS70
Order 'res 750 ohm 1% 1w silicone ww - RS01A750R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-750CT-ND.
RES 750 OHM 1% 3W SILICONE WW - RS02B750R0FS70
Order 'res 750 ohm 1% 3w silicone ww - RS02B750R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-750CT-ND.
RES 750 OHM 1% 5W SILICONE WW - RS005750R0FS73
Order 'res 750 ohm 1% 5w silicone ww - RS005750R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-750CT-ND.
Send this link via E-Mail
Help With This Screen
