RES 40.2K OHM 1/8W 0.1% 0805 - TNPW080540K2BEEA
40.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080540K2BEEA
| Digi-Key Part Number | TNP40.2KABCT-ND |
10 50 200 1000 |
.65600 .53300 .47560 .42640 |
Extended Price
6.56 26.65 95.12 426.40 |
| Manufacturer Part Number | TNPW080540K2BEEA | |||
| Description | RES 40.2K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 5650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080540K2BEEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 40.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080540K2BEEA TNPW080540K2BEEA TNP40 2KABCT ND TNP402KABCTND TNP40.2KABCT |
TNPW080540K2BEEA Specification Sheet
RES 40.2K OHM 1/8W 0.1% 0805 - TNPW080540K2BEEA (TNP40.2KABCT-ND)
Related parts 40.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080540K2BEEARES 4.02K OHM 1W 1% 2512 SMD - CRCW25124K02FKEG
Order 'res 4.02k ohm 1w 1% 2512 smd - CRCW25124K02FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KAFCT-ND.
RES 40.2K OHM 1W 1% 2512 SMD - CRCW251240K2FKEG
Order 'res 40.2k ohm 1w 1% 2512 smd - CRCW251240K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KAFCT-ND.
RES 402K OHM 1W 1% 2512 SMD - CRCW2512402KFKEG
Order 'res 402k ohm 1w 1% 2512 smd - CRCW2512402KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KAFCT-ND.
RES 4.02K OHM 1W 1% 2512 SMD - CRCW25124K02FKEG
Order 'res 4.02k ohm 1w 1% 2512 smd - CRCW25124K02FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KAFDKR-ND.
RES 402K OHM 1W 1% 2512 SMD - CRCW2512402KFKEG
Order 'res 402k ohm 1w 1% 2512 smd - CRCW2512402KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KAFDKR-ND.
RES 40.2K OHM 1W 1% 2512 SMD - CRCW251240K2FKEG
Order 'res 40.2k ohm 1w 1% 2512 smd - CRCW251240K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KAFDKR-ND.
RES 40.2K OHM 1/8W 0.1% 0805 - TNPW080540K2BEEA
Order 'res 40.2k ohm 1/8w 0.1% 0805 - TNPW080540K2BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP40.2KABCT-ND.
RES 40.2K OHM 1/8W 0.1% 0805 - TNPW080540K2BEEA
Order 'res 40.2k ohm 1/8w 0.1% 0805 - TNPW080540K2BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP40.2KABDKR-ND.
RES 4.02K OHM 1/8W 1% 0805 SMD - CRCW08054K02FKEA
Order 'res 4.02k ohm 1/8w 1% 0805 smd - CRCW08054K02FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KCCT-ND.
RES 402K OHM 1/8W 1% 0805 SMD - CRCW0805402KFKEA
Order 'res 402k ohm 1/8w 1% 0805 smd - CRCW0805402KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KCCT-ND.
RES 40.2K OHM 1/8W 1% 0805 SMD - CRCW080540K2FKEA
Order 'res 40.2k ohm 1/8w 1% 0805 smd - CRCW080540K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KCCT-ND.
RES 402K OHM 1/8W 1% 0805 SMD - CRCW0805402KFKEA
Order 'res 402k ohm 1/8w 1% 0805 smd - CRCW0805402KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-402KCDKR-ND.
RES 40.2K OHM 1/8W 1% 0805 SMD - CRCW080540K2FKEA
Order 'res 40.2k ohm 1/8w 1% 0805 smd - CRCW080540K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-40.2KCDKR-ND.
RES 4.02K OHM 1/8W 1% 0805 SMD - CRCW08054K02FKEA
Order 'res 4.02k ohm 1/8w 1% 0805 smd - CRCW08054K02FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.02KCDKR-ND.
RES 4.02K OHM 1/8W 0.1% 0805 - TNPW08054K02BEEA
Order 'res 4.02k ohm 1/8w 0.1% 0805 - TNPW08054K02BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP4.02KABCT-ND.
Options for 40.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) TNPW080540K2BEEA
Send this link via E-Mail
Help With This Screen
