RES 22.1K OHM 1/8W 0.1% 0805 - TNPW080522K1BEEA - Resistors
| Digi-Key Part Number | TNP22.1KABCT-ND |
10 50 200 1000 |
.65600 .53300 .47560 .42640 |
Extended Price
6.56 26.65 95.12 426.40 |
| Manufacturer Part Number | TNPW080522K1BEEA | |||
| Description | RES 22.1K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 9840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080522K1BEEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 22.1K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080522K1BEEA TNPW080522K1BEEA TNP22 1KABCT ND TNP221KABCTND TNP22.1KABCT |
TNPW080522K1BEEA Specification Sheet
RES 22.1K OHM 1/8W 0.1% 0805 - TNPW080522K1BEEA (TNP22.1KABCT-ND) - Resistors
Related parts Resistors :RES 22.1K OHM 1/8W 0.1% 0805 - TNPW080522K1BEEA
Order 'res 22.1k ohm 1/8w 0.1% 0805 - TNPW080522K1BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP22.1KABTR-ND.
RES 22.1K OHM 1/8W 0.1% 0805 - TNPW080522K1BEEA
Order 'res 22.1k ohm 1/8w 0.1% 0805 - TNPW080522K1BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP22.1KABCT-ND.
RES 22.1K OHM 1/8W 0.1% 0805 - TNPW080522K1BEEA
Order 'res 22.1k ohm 1/8w 0.1% 0805 - TNPW080522K1BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP22.1KABDKR-ND.
RES 221K OHM 1/8W 0.1% 0805 - TNPW0805221KBEEA
Order 'res 221k ohm 1/8w 0.1% 0805 - TNPW0805221KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805221KBEEA-ND.
RES 221K OHM 1/8W 0.1% 0805 - TNPW0805221KBEEN
Order 'res 221k ohm 1/8w 0.1% 0805 - TNPW0805221KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805221KBEEN-ND.
RES 221K OHM 1/8W 0.1% 0805 - TNPW0805221KBETA
Order 'res 221k ohm 1/8w 0.1% 0805 - TNPW0805221KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805221KBETA-ND.
RES 22.1K OHM 1/8W 0.1% 0805 - TNPW080522K1BEEN
Order 'res 22.1k ohm 1/8w 0.1% 0805 - TNPW080522K1BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080522K1BEEN-ND.
RES 22.1K OHM 1/8W 0.1% 0805 - TNPW080522K1BETA
Order 'res 22.1k ohm 1/8w 0.1% 0805 - TNPW080522K1BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080522K1BETA-ND.
RES 2.21K OHM 1/8W 0.1% 0805 - TNPW08052K21BEEA
Order 'res 2.21k ohm 1/8w 0.1% 0805 - TNPW08052K21BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP2.21KABTR-ND.
RES 2.21K OHM 1/8W 0.1% 0805 - TNPW08052K21BEEN
Order 'res 2.21k ohm 1/8w 0.1% 0805 - TNPW08052K21BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08052K21BEEN-ND.
RES 2.21K OHM 1/8W 0.1% 0805 - TNPW08052K21BETA
Order 'res 2.21k ohm 1/8w 0.1% 0805 - TNPW08052K21BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08052K21BETA-ND.
RES 2.21K OHM 1/8W 0.1% 0805 - TNPW08052K21BEEA
Order 'res 2.21k ohm 1/8w 0.1% 0805 - TNPW08052K21BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP2.21KABCT-ND.
RES 2.21K OHM 1/8W 0.1% 0805 - TNPW08052K21BEEA
Order 'res 2.21k ohm 1/8w 0.1% 0805 - TNPW08052K21BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP2.21KABDKR-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEA
Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KABTR-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEN
Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805100KBEEN-ND.
Send this link via E-Mail
Help With This Screen
