IC DRIVER HIGH SIDE 2CH 28-SOIC - VND920-E - Integrated Circuits (ICs)
STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 36 V VND920-E
| Digi-Key Part Number | VND920-E-ND |
700 |
3.60616 |
Extended Price
2524.31 |
| Manufacturer Part Number | VND920-E | |||
| Description | IC DRIVER HIGH SIDE 2CH 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VND920-E |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC (7.5mm Width) |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 5.5 V ~ 36 V |
| On-State Resistance | 15 mOhm |
| Current - Output / Channel | - |
| Current - Peak Output | 45A |
| Packaging | Tube |
| Input Type | Non-Inverting |
| Number of Outputs | 2 |
| Operating Temperature | -40°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VND920 E VND920E |
VND920-E Specification Sheet
IC DRIVER HIGH SIDE 2CH 28-SOIC - VND920-E (VND920-E-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 36 V VND920-EIC DRIVER HIGH SIDE 2CH 28-SOIC - VND920-E
Order 'ic driver high side 2ch 28-soic - VND920-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND920-E-ND.
IC DRIVER HIGH SIDE 2CH 28-SOIC - VND920TR-E
Order 'ic driver high side 2ch 28-soic - VND920TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND920TR-E-ND.
IC DRIVER HEX DUAL 24V 28-SOIC - T6816-TISY
Order 'ic driver hex dual 24v 28-soic - T6816-TISY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6816-TISY-ND.
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND810-E
Order 'ic driver high side 2ch 16-soic - VND810-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND810-E-ND.
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND810TR-E
Order 'ic driver high side 2ch 16-soic - VND810TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND810TR-E-ND.
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND830-E
Order 'ic driver high side 2ch 16-soic - VND830-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830-E-ND.
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND830
Order 'ic driver high side 2ch 16-soic - VND830' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830-ND.
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND830TR-E
Order 'ic driver high side 2ch 16-soic - VND830TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830TR-E-ND.
IC DRIVER DUAL 36V 35A 28-SOIC - VND920
Order 'ic driver dual 36v 35a 28-soic - VND920' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2708-5-ND.
IC DRIVER DUAL TRPL DMOS 16-SOIC - T6819-TBQY
Order 'ic driver dual trpl dmos 16-soic - T6819-TBQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6819-TBQY-ND.
IC DRIVER DUAL TRPL DMOS 16-SOIC - T6819-TBSY
Order 'ic driver dual trpl dmos 16-soic - T6819-TBSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6819-TBSY-ND.
IC DRIVER HIGH SIDE QUAD 20-SOIC - VNQ860TR-E
Order 'ic driver high side quad 20-soic - VNQ860TR-E' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6113-1-ND.
IC DRIVER HIGH SIDE QUAD 20-SOIC - VNQ860TR-E
Order 'ic driver high side quad 20-soic - VNQ860TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6113-2-ND.
IC DRIVER HIGH SIDE QUAD 20-SOIC - VNQ860TR-E
Order 'ic driver high side quad 20-soic - VNQ860TR-E' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6113-6-ND.
IC DRIVER HIGH SIDE 0.7A 8-SOIC - VN800S-E
Order 'ic driver high side 0.7a 8-soic - VN800S-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VN800S-E-ND.
Options for STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 36 V VND920-E
Send this link via E-Mail
Help With This Screen
