IC DRIVER HIGH SIDE 2CH 16-SOIC - VND830-E
STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 36 V VND830-E
| Digi-Key Part Number | VND830-E-ND |
1225 |
1.76040 |
Extended Price
2156.49 |
| Manufacturer Part Number | VND830-E | |||
| Description | IC DRIVER HIGH SIDE 2CH 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VND830-E |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (7.5mm Width) |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 5.5 V ~ 36 V |
| On-State Resistance | 60 mOhm |
| Current - Output / Channel | - |
| Current - Peak Output | 9A |
| Packaging | Tube |
| Input Type | Non-Inverting |
| Number of Outputs | 2 |
| Operating Temperature | -40°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VND830 E VND830E |
VND830-E Specification Sheet
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND830-E (VND830-E-ND)
Related parts STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 36 V VND830-EIC DRIVER HIGH SIDE 2CH 16-SOIC - VND830-E
Order 'ic driver high side 2ch 16-soic - VND830-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830-E-ND.
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND830
Order 'ic driver high side 2ch 16-soic - VND830' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830-ND.
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND810-E
Order 'ic driver high side 2ch 16-soic - VND810-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND810-E-ND.
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND810TR-E
Order 'ic driver high side 2ch 16-soic - VND810TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND810TR-E-ND.
IC DRIVER HIGH SIDE 2CH 16-SOIC - VND830TR-E
Order 'ic driver high side 2ch 16-soic - VND830TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830TR-E-ND.
IC PWM HIGH-SIDE SWITCH 16-SOIC - U6084B-MFPG3
Order 'ic pwm high-side switch 16-soic - U6084B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6084B-MFPG3-ND.
IC PWM HIGH-SIDE SWITCH 16-SOIC - U6084B-MFPG3Y
Order 'ic pwm high-side switch 16-soic - U6084B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6084B-MFPG3Y-ND.
IC DRIVER DUAL TRPL DMOS 16-SOIC - T6819-TBQY
Order 'ic driver dual trpl dmos 16-soic - T6819-TBQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6819-TBQY-ND.
IC DRIVER DUAL TRPL DMOS 16-SOIC - T6819-TBSY
Order 'ic driver dual trpl dmos 16-soic - T6819-TBSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6819-TBSY-ND.
IC DRIVER HIGH SIDE 2CH 28-SOIC - VND920-E
Order 'ic driver high side 2ch 28-soic - VND920-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND920-E-ND.
IC DRIVER HIGH SIDE 2CH 28-SOIC - VND920TR-E
Order 'ic driver high side 2ch 28-soic - VND920TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND920TR-E-ND.
IC DRIVER HIGH SIDE DUAL 16-SOIC - IRS21853STRPBF
Order 'ic driver high side dual 16-soic - IRS21853STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS21853STRPBFCT-ND.
IC DRIVER HIGH SIDE DUAL 16-SOIC - IRS21853STRPBF
Order 'ic driver high side dual 16-soic - IRS21853STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS21853STRPBFDKR-ND.
IC DRIVER HIGH SIDE DUAL 16-SOIC - IRS21853STRPBF
Order 'ic driver high side dual 16-soic - IRS21853STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21853STRPBFTR-ND.
IC DRIVER QUAD DIF LINE 16 SOIC - ST26C31BDR
Order 'ic driver quad dif line 16 soic - ST26C31BDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2063-1-ND.
Options for STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 36 V VND830-E
Send this link via E-Mail
Help With This Screen
