MOSFET OMNIFETII 40V 3.5A IPAK - VND3NV04-1-E
| Digi-Key Part Number | VND3NV04-1-E-ND |
3000 |
.61712 |
Extended Price
1851.36 |
| Manufacturer Part Number | VND3NV04-1-E | |||
| Description | MOSFET OMNIFETII 40V 3.5A IPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VND3NV04-1-E |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | TO-251 |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | Low Side |
| Voltage - Supply | - |
| On-State Resistance | 120 mOhm |
| Current - Output/Channel | 3.5A |
| Current - Peak Output | 7A |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VND3NV04 1 E VND3NV041E |
VND3NV04-1-E Specification Sheet
MOSFET OMNIFETII 40V 3.5A IPAK - VND3NV04-1-E (VND3NV04-1-E-ND)
Related parts :MOSFET N-CH 500V 5A IPAK - STD7NM50N-1
Order 'mosfet n-ch 500v 5a ipak - STD7NM50N-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD7NM50N-1-ND.
MOSFET OMNIFETII 40V 3.5A IPAK - VND3NV04-1-E
Order 'mosfet omnifetii 40v 3.5a ipak - VND3NV04-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND3NV04-1-E-ND.
MOSFET OMNIFETII 40V 1.7A IPAK - VND1NV04-1-E
Order 'mosfet omnifetii 40v 1.7a ipak - VND1NV04-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND1NV04-1-E-ND.
MOSFET OMNIFETII 40V 6A IPAK - VND7NV04-1-E
Order 'mosfet omnifetii 40v 6a ipak - VND7NV04-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND7NV04-1-E-ND.
MOSFET OMNIFETII 40V 1.7A DPAK - VND1NV04-1
Order 'mosfet omnifetii 40v 1.7a dpak - VND1NV04-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND1NV04-1-ND.
MOSFET OMNIFETII 40V 3.5A DPAK - VND3NV04-E
Order 'mosfet omnifetii 40v 3.5a dpak - VND3NV04-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND3NV04-E-ND.
MOSFET OMNIFET 70V 5A IPAK - VND5N07-1-E
Order 'mosfet omnifet 70v 5a ipak - VND5N07-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5N07-1-E-ND.
MOSFET P-CHAN 60V 10A IPAK - STD10PF06-1
Order 'mosfet p-chan 60v 10a ipak - STD10PF06-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD10PF06-1-ND.
MOSFET N-CHAN 60V 12A IPAK - STD12NF06-1
Order 'mosfet n-chan 60v 12a ipak - STD12NF06-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD12NF06-1-ND.
MOSFET N-CHAN 60V 12A IPAK - STD12NF06L-1
Order 'mosfet n-chan 60v 12a ipak - STD12NF06L-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6730-5-ND.
MOSFET N-CHAN 650V 8A IPAK - STD5NM60-1
Order 'mosfet n-chan 650v 8a ipak - STD5NM60-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD5NM60-1-ND.
MOSFET N-CH 24V 38A IPAK - STD38NH02L-1
Order 'mosfet n-ch 24v 38a ipak - STD38NH02L-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD38NH02L-1-ND.
MOSFET N-CH 30V 70A IPAK - STD70N03L-1
Order 'mosfet n-ch 30v 70a ipak - STD70N03L-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD70N03L-1-ND.
MOSFET N-CH 24V 60A IPAK - STD90N02L-1
Order 'mosfet n-ch 24v 60a ipak - STD90N02L-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD90N02L-1-ND.
MOSFET N-CH 30V 40A IPAK - STD50N03L-1
Order 'mosfet n-ch 30v 40a ipak - STD50N03L-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD50N03L-1-ND.
Send this link via E-Mail
Help With This Screen