MOSFET OMNIFETII 40V 1.7A DPAK - VND1NV04-1 - Integrated Circuits (ICs)
| Digi-Key Part Number | VND1NV04-1-ND |
3000 |
.50673 |
Extended Price
1520.19 |
| Manufacturer Part Number | VND1NV04-1 | |||
| Description | MOSFET OMNIFETII 40V 1.7A DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VND1NV04-1 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | * |
| Number of Channels | * |
| Mounting Type | * |
| Interface | * |
| Type | * |
| Voltage - Supply | * |
| On-State Resistance | * |
| Current - Output/Channel | * |
| Current - Peak Output | * |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VND1NV04 1 VND1NV041 |
VND1NV04-1 Specification Sheet
MOSFET OMNIFETII 40V 1.7A DPAK - VND1NV04-1 (VND1NV04-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MOSFET OMNIFETII 40V 1.7A DPAK - VND1NV04-1
Order 'mosfet omnifetii 40v 1.7a dpak - VND1NV04-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND1NV04-1-ND.
MOSFET OMNIFETII 40V 1.7A IPAK - VND1NV04-1-E
Order 'mosfet omnifetii 40v 1.7a ipak - VND1NV04-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND1NV04-1-E-ND.
MOSFET OMNIFETII 40V 3.5A IPAK - VND3NV04-1-E
Order 'mosfet omnifetii 40v 3.5a ipak - VND3NV04-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND3NV04-1-E-ND.
MOSFET OMNIFETII 40V 6A IPAK - VND7NV04-1-E
Order 'mosfet omnifetii 40v 6a ipak - VND7NV04-1-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND7NV04-1-E-ND.
MOSFET OMNIFETII 40V 3.5A DPAK - VND3NV04-E
Order 'mosfet omnifetii 40v 3.5a dpak - VND3NV04-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND3NV04-E-ND.
MOSFET OMNIFETII 40V 3.5A DPAK - VND3NV04TR-E
Order 'mosfet omnifetii 40v 3.5a dpak - VND3NV04TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND3NV04TR-E-ND.
MOSFET N-CHAN 200V 7A DPAK - STD7NS20T4
Order 'mosfet n-chan 200v 7a dpak - STD7NS20T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6566-2-ND.
MOSFET N-CH 600V 7A DPAK - STD8NM60N
Order 'mosfet n-ch 600v 7a dpak - STD8NM60N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7977-2-ND.
MOSFET OMNIFETII 40V 12A D2PAK - VNB14NV04-E
Order 'mosfet omnifetii 40v 12a d2pak - VNB14NV04-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB14NV04-E-ND.
MOSFET OMNIFETII 40V 12A D2PAK - VNB14NV04TR-E
Order 'mosfet omnifetii 40v 12a d2pak - VNB14NV04TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB14NV04TR-E-ND.
MOSFET OMNIFETII 40V 30A D2PAK - VNB35NV04-E
Order 'mosfet omnifetii 40v 30a d2pak - VNB35NV04-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB35NV04-E-ND.
MOSFET OMNIFETII 40V 30A D2PAK - VNB35NV04TR-E
Order 'mosfet omnifetii 40v 30a d2pak - VNB35NV04TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB35NV04TR-E-ND.
MOSFET OMNIFETII 40V 3.5A SOT223 - VNN3NV04TR-E
Order 'mosfet omnifetii 40v 3.5a sot223 - VNN3NV04TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNN3NV04TR-E-ND.
MOSFET OMNIFETII 40V 6A SOT-223 - VNN7NV04TR-E
Order 'mosfet omnifetii 40v 6a sot-223 - VNN7NV04TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNN7NV04TR-E-ND.
MOSFET OMNIFETII 40V 12A TO-220 - VNP14NV04-E
Order 'mosfet omnifetii 40v 12a to-220 - VNP14NV04-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNP14NV04-E-ND.
Send this link via E-Mail
Help With This Screen