MOSFET OMNIFET 42V 49A D2PAK - VNB49N04-E - Integrated Circuits (ICs)
| Digi-Key Part Number | VNB49N04-E-ND |
800 |
2.38420 |
Extended Price
1907.36 |
| Manufacturer Part Number | VNB49N04-E | |||
| Description | MOSFET OMNIFET 42V 49A D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VNB49N04-E |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | TO-263 |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | Low Side |
| Voltage - Supply | - |
| On-State Resistance | 40 mOhm |
| Current - Output/Channel | - |
| Current - Peak Output | 49A |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VNB49N04 E VNB49N04E |
VNB49N04-E Specification Sheet
MOSFET OMNIFET 42V 49A D2PAK - VNB49N04-E (VNB49N04-E-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MOSFET OMNIFET 42V 49A D2PAK - VNB49N04-E
Order 'mosfet omnifet 42v 49a d2pak - VNB49N04-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB49N04-E-ND.
MOSFET POWER 42V 49A D2PAK - VNB49N04
Order 'mosfet power 42v 49a d2pak - VNB49N04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB49N04-ND.
MOSFET OMNIFET 42V 49A D2PAK - VNB49N0413TR
Order 'mosfet omnifet 42v 49a d2pak - VNB49N0413TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB49N0413TR-ND.
MOSFET OMNIFET 42V 49A D2PAK - VNB49N04TR-E
Order 'mosfet omnifet 42v 49a d2pak - VNB49N04TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB49N04TR-E-ND.
MOSFET OMNIFET 42V 28A D2PAK - VNB28N04-E
Order 'mosfet omnifet 42v 28a d2pak - VNB28N04-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB28N04-E-ND.
MOSFET OMNIFET 42V 28A D2PAK - VNB28N0413TR
Order 'mosfet omnifet 42v 28a d2pak - VNB28N0413TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB28N0413TR-ND.
MOSFET OMNIFET 42V 28A D2PAK - VNB28N04TR-E
Order 'mosfet omnifet 42v 28a d2pak - VNB28N04TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB28N04TR-E-ND.
MOSFET OMNIFET 42V 49A POWERSO10 - VNV49N0413TR
Order 'mosfet omnifet 42v 49a powerso10 - VNV49N0413TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNV49N0413TR-ND.
MOSFET POWER 42V 14A D2PAK - VNB14N04
Order 'mosfet power 42v 14a d2pak - VNB14N04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB14N04-ND.
MOSFET POWER 42V 28A D2PAK - VNB28N04
Order 'mosfet power 42v 28a d2pak - VNB28N04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB28N04-ND.
MOSFET POWER 42V 49A ISOWATT220 - VNP49N04-E
Order 'mosfet power 42v 49a isowatt220 - VNP49N04-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNP49N04-E-ND.
MOSFET POWER 42V 49A ISOWATT220 - VNP49N04FI-E
Order 'mosfet power 42v 49a isowatt220 - VNP49N04FI-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNP49N04FI-E-ND.
MOSFET POWER 42V 49A PWRSO10 - VNV49N04
Order 'mosfet power 42v 49a pwrso10 - VNV49N04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNV49N04-ND.
MOSFET OMNIFET 70V 20A D2PAK - VNB20N07-E
Order 'mosfet omnifet 70v 20a d2pak - VNB20N07-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB20N07-E-ND.
MOSFET OMNIFET 70V 20A D2PAK - VNB20N07TR-E
Order 'mosfet omnifet 70v 20a d2pak - VNB20N07TR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNB20N07TR-E-ND.
Send this link via E-Mail
Help With This Screen