Keywords:





DIODE HI EFF 300V 10A D2PAK - STTH1003SG-TR

Digi-Key Part Number STTH1003SG-TR-ND
Price Break
2000
Unit Price
.41850
Extended Price
837.00
Manufacturer Part NumberSTTH1003SG-TR
DescriptionDIODE HI EFF 300V 10A D2PAK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSTTH1003SG-TR
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode Type Standard
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)300V
Current - Average Rectified (Io) (per Diode)10A
Voltage - Forward (Vf) (Max) @ If1.3V @ 10A
Current - Reverse Leakage @ Vr10µA @ 300V
Reverse Recovery Time (trr)35ns
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseD&sup2;Pak, TO-263 (2 leads + tab)
PackagingTape & Reel (TR)
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STTH1003SG TR
STTH1003SGTR

STTH1003SG-TR Specification Sheet

Image of DIODE HI EFF 300V 10A D2PAK - STTH1003SG-TR

DIODE HI EFF 300V 10A D2PAK - STTH1003SG-TR (STTH1003SG-TR-ND)

Related parts :
DIODE HI EFF 300V 10A D2PAK - STTH1003SG-TR
 Order 'diode hi eff 300v 10a d2pak - STTH1003SG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003SG-TR-ND.
DIODE HI EFF 300V 10A DPAK - STTH1003SB-TR
 Order 'diode hi eff 300v 10a dpak - STTH1003SB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003SB-TR-ND.
DIODE HI EFF 300V 10A D2PAK - STTH1003G
 Order 'diode hi eff 300v 10a d2pak - STTH1003G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003G-ND.
DIODE ULT FAST 300V 10A D2PAK - FFB20UP30DNTPTM
 Order 'diode ult fast 300v 10a d2pak - FFB20UP30DNTPTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB20UP30DNTPTMTR-ND.
DIODE ULT FAST 300V 10A D2PAK - FFB20UP30DNTPTM
 Order 'diode ult fast 300v 10a d2pak - FFB20UP30DNTPTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP30DNTPTMCT-ND.
DIODE ULT FAST 300V 10A D2PAK - FFB20UP30DNTPTM
 Order 'diode ult fast 300v 10a d2pak - FFB20UP30DNTPTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP30DNTPTMDKR-ND.
DIODE FAST REC 300V 8A D2PAK - STTH803G-TR
 Order 'diode fast rec 300v 8a d2pak - STTH803G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4417-2-ND.
DIODE ULT FAST 400V 10A D2PAK - STTH10R04G-TR
 Order 'diode ult fast 400v 10a d2pak - STTH10R04G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7575-2-ND.
DIODE HI FREQ 300V 15A D2PAK - STTH30R03CG-TR
 Order 'diode hi freq 300v 15a d2pak - STTH30R03CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8051-2-ND.
DIODE FAST REC 300V 8A D2PAK - STTH803G-TR
 Order 'diode fast rec 300v 8a d2pak - STTH803G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4417-1-ND.
DIODE FAST REC 300V 10A D2-PAK - VS-20CTH03STRL
 Order 'diode fast rec 300v 10a d2-pak - VS-20CTH03STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTH03STRL-ND.
DIODE FAST REC 300V 10A D2-PAK - VS-20CTH03STRR
 Order 'diode fast rec 300v 10a d2-pak - VS-20CTH03STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTH03STRR-ND.
DIODE FAST DL 300V 10A TO220FPAB - STTH2003CFP
 Order 'diode fast dl 300v 10a to220fpab - STTH2003CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4407-5-ND.
DIODE ULT FAST 300V 10A I2PAK - STTH2003CR
 Order 'diode ult fast 300v 10a i2pak - STTH2003CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH2003CR-ND.
DIODE ULT FAST 300V 10A TO-263AB - UHB10FT-E3/8W
 Order 'diode ult fast 300v 10a to-263ab - UHB10FT-E3/8W' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number UHB10FT-E3/8W-ND.

Send this link via E-Mail
Help With This Screen

DIODE HI EFF 300V 10A D2PAK - STTH1003SG-TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE HI EFF 300V 10A D2PAK - STTH1003G Next: DIODE HI EFF 300V 10A DPAK - STTH1003SB-TR
DIODE HI EFF 300V 10A D2PAK - STTH1003SG-TR