Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH1003SB-TR
DIODE HI EFF 300V 10A DPAK - STTH1003SB-TR - Discrete Semiconductor Products
| Digi-Key Part Number | STTH1003SB-TR-ND |
2500 |
.41850 |
Extended Price
1046.25 |
| Manufacturer Part Number | STTH1003SB-TR | |||
| Description | DIODE HI EFF 300V 10A DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH1003SB-TR |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 10A |
| Current - Reverse Leakage @ Vr | 10µA @ 300V |
| Reverse Recovery Time (trr) | 35ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH1003SB TR STTH1003SBTR |
STTH1003SB-TR Specification Sheet
DIODE HI EFF 300V 10A DPAK - STTH1003SB-TR (STTH1003SB-TR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH1003SB-TRDiodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH1003SB-TR
Order 'diode hi eff 300v 10a dpak - STTH1003SB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003SB-TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH1003SG-TR
Order 'diode hi eff 300v 10a d2pak - STTH1003SG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003SG-TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH1003G
Order 'diode hi eff 300v 10a d2pak - STTH1003G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003G-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 8A 200V STMicroelectronics Standard STTH1002CB-TR
Order 'diode hi eff 200v 8a dpak - STTH1002CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1002CB-TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 400V STMicroelectronics Standard STTH10R04B-TR
Order 'diode ult fast 400v 10a dpak - STTH10R04B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8047-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 400V STMicroelectronics Standard STTH10R04B-TR
Order 'diode ult fast 400v 10a dpak - STTH10R04B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8047-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 400V STMicroelectronics (VA) Standard STTH10R04B-TR
Order 'diode ult fast 400v 10a dpak - STTH10R04B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8047-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH2003CFP
Order 'diode fast dl 300v 10a to220fpab - STTH2003CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4407-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH2003CR
Order 'diode ult fast 300v 10a i2pak - STTH2003CR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH2003CR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 600V STMicroelectronics Standard STTH5L06B-TR
Order 'diode ultra fast 600v 5a dpak - STTH5L06B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3248-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V STMicroelectronics Standard STTH4R02B-TR
Order 'diode ult fast 200v 4a dpak - STTH4R02B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5258-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 600V STMicroelectronics Standard STTH506B-TR
Order 'diode ult fast 600v 5a dpak - STTH506B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5261-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 200V STMicroelectronics Standard STTH802B-TR
Order 'diode ult fast 200v 8a dpak - STTH802B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5262-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 600V STMicroelectronics Standard STTH5R06B-TR
Order 'diode ult fast 5a 600v dpak - STTH5R06B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5412-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V STMicroelectronics Standard BYW4200B-TR
Order 'diode fast rec 4a 200v dpak - BYW4200B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYW4200B-TR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH1003SB-TR
Send this link via E-Mail
Help With This Screen
