0.82 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR820
RES .82 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR820
| Digi-Key Part Number | RHM.82MCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFLR820 | |||
| Description | RES .82 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 8440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFLR820 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.82 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFLR820 MCR10EZHFLR820 RHM 82MCT ND RHM82MCTND RHM.82MCT |
MCR10EZHFLR820 Specification Sheet
RES .82 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR820 (RHM.82MCT-ND)
Related parts 0.82 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR8200.91 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR910
Order 'res .91 ohm 1/4w 1% 0805 smd - MCR10EZHFLR910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.91MCT-ND.
0.91 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR910
Order 'res .91 ohm 1/4w 1% 0805 smd - MCR10EZHFLR910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.91MDKR-ND.
0.91 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR910
Order 'res .91 ohm 1/4w 1% 0805 smd - MCR10EZHFLR910' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.91MTR-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1001
Order 'res 1.00k ohm 1/4w 1% 0805 smd - ESR10EZPF1001' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.00KAECT-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1001
Order 'res 1.00k ohm 1/4w 1% 0805 smd - ESR10EZPF1001' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.00KAEDKR-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF1001
Order 'res 1.00k ohm 1/4w 1% 0805 smd - ESR10EZPF1001' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.00KAETR-ND.
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ105
Order 'res 1.0m ohm 1/4w 5% 0805 smd - ESR10EZPJ105' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0MKCT-ND.
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ105
Order 'res 1.0m ohm 1/4w 5% 0805 smd - ESR10EZPJ105' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0MKDKR-ND.
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ105
Order 'res 1.0m ohm 1/4w 5% 0805 smd - ESR10EZPJ105' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.0MKTR-ND.
1.10K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1101
Order 'res 1.10k ohm 1/4w 1% 0805 smd - ESR10EZPF1101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.10KAECT-ND.
1.10K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1101
Order 'res 1.10k ohm 1/4w 1% 0805 smd - ESR10EZPF1101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.10KAEDKR-ND.
1.10K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF1101
Order 'res 1.10k ohm 1/4w 1% 0805 smd - ESR10EZPF1101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.10KAETR-ND.
1.20K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1201
Order 'res 1.20k ohm 1/4w 1% 0805 smd - ESR10EZPF1201' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20KAECT-ND.
1.20K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1201
Order 'res 1.20k ohm 1/4w 1% 0805 smd - ESR10EZPF1201' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20KAEDKR-ND.
1.20K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF1201
Order 'res 1.20k ohm 1/4w 1% 0805 smd - ESR10EZPF1201' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.20KAETR-ND.
Options for 0.82 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR820
Send this link via E-Mail
Help With This Screen
