BATTERY NICAD 9V STAND TYPE - P9SPA1B
| Digi-Key Part Number | P148-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P9SPA1B | |||
| Description | BATTERY NICAD 9V STAND TYPE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P9SPA1B |
| Vendor | Panasonic - Consumer Division |
| Category | Batteries |
| Battery Cell Size | 9V |
| Voltage - Rated | - |
| Capacity | - |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | - |
| Size / Dimension | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P9SPA1B P9SPA1B P148 ND P148ND P148 |
BATTERY NICAD 9V STAND TYPE - P9SPA1B (P148-ND)
Related parts :BATTERY NICAD 9V STAND TYPE - P9SPA1B
Order 'battery nicad 9v stand type - P9SPA1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P148-ND.
BATTERY LANTERN 6V HEAVY DUTY - W4FDPA
Order 'battery lantern 6v heavy duty - W4FDPA' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P206-ND.
BATTERY NICAD STD N TYPE W/TAB - P-18N/A14
Order 'battery nicad std n type w/tab - P-18N/A14' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P112T-ND.
BATTERY NICAD STD C TYPE W/TAB - P-220C/A30
Order 'battery nicad std c type w/tab - P-220C/A30' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P163T-ND.
BATTERY NICAD STD C TYPE W/TAB - P288T
Order 'battery nicad std c type w/tab - P288T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P288T-ND.
BATT 3V LITH CAMERA - RETAIL PKG - CR-123APA/1B
Order 'batt 3v lith camera - retail pkg - CR-123APA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P154-ND.
BATT 3V LITH CAMERA - RETAIL PKG - CR-2PA/1BOEM
Order 'batt 3v lith camera - retail pkg - CR-2PA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P155-ND.
BATTERY NICAD FOR MODEL 440 - A004
Order 'battery nicad for model 440 - A004' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number A004TPI-ND.
BATT PAC 3.6V 600MAH TELE TYPE92 - P-P592PA/B
Order 'batt pac 3.6v 600mah tele type92 - P-P592PA/B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P064-ND.
BATT PACK 3.6V TELE TYP43 600MAH - P-P543PA/1B
Order 'batt pack 3.6v tele typ43 600mah - P-P543PA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P065-ND.
BATT PACK 3.6V TELE TYPE9 W/CONN - P-P304PA/1B
Order 'batt pack 3.6v tele type9 w/conn - P-P304PA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P066-ND.
BATT PACK 3.6V TELE TYPE8 W/CONN - P-P802PA/1B
Order 'batt pack 3.6v tele type8 w/conn - P-P802PA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P067-ND.
BATT PACK 3.6V TELE TYPE7 W/CONN - P-P801PA/1B
Order 'batt pack 3.6v tele type7 w/conn - P-P801PA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P068-ND.
BATT PACK 3.6V TELE TYPE4 W/CONN - P-P303PA/1B
Order 'batt pack 3.6v tele type4 w/conn - P-P303PA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P069-ND.
BATT PACK 3.6V TELE TYPE3 W/CONN - P-P302PA/1B
Order 'batt pack 3.6v tele type3 w/conn - P-P302PA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P070-ND.
Send this link via E-Mail
Help With This Screen
