RES .68 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR680
0.68 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR680
| Digi-Key Part Number | RHM.68MCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFLR680 | |||
| Description | RES .68 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 11059 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFLR680 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.68 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFLR680 MCR10EZHFLR680 RHM 68MCT ND RHM68MCTND RHM.68MCT |
MCR10EZHFLR680 Specification Sheet
RES .68 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR680 (RHM.68MCT-ND)
Related parts 0.68 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR680RES 6.8 OHM 1/4W 5% 1206 SMD - MCR18EZHJ6R8
Order 'res 6.8 ohm 1/4w 5% 1206 smd - MCR18EZHJ6R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.8ECT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - MCR18EZHJ680
Order 'res 68 ohm 1/4w 5% 1206 smd - MCR18EZHJ680' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM68ECT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - MCR18EZHJ680
Order 'res 68 ohm 1/4w 5% 1206 smd - MCR18EZHJ680' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM68EDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - MCR18EZHJ6R8
Order 'res 6.8 ohm 1/4w 5% 1206 smd - MCR18EZHJ6R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.8EDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - MCR18EZPJ6R8
Order 'res 6.8 ohm 1/4w 5% 1206 smd - MCR18EZPJ6R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.8ERCT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - MCR18EZPJ680
Order 'res 68 ohm 1/4w 5% 1206 smd - MCR18EZPJ680' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM68ERCT-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - MCR18EZPJ6R8
Order 'res 6.8 ohm 1/4w 5% 1206 smd - MCR18EZPJ6R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.8ERDKR-ND.
RES 68 OHM 1/4W 5% 1206 SMD - MCR18EZPJ680
Order 'res 68 ohm 1/4w 5% 1206 smd - MCR18EZPJ680' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM68ERDKR-ND.
RES 6.8 OHM 1/4W 5% 0805 SMD - ESR10EZPJ6R8
Order 'res 6.8 ohm 1/4w 5% 0805 smd - ESR10EZPJ6R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.8KCT-ND.
RES 6.8 OHM 1/4W 5% 0805 SMD - ESR10EZPJ6R8
Order 'res 6.8 ohm 1/4w 5% 0805 smd - ESR10EZPJ6R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.8KDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - KTR18EZPJ6R8
Order 'res 6.8 ohm 1/4w 5% 1206 smd - KTR18EZPJ6R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.8PCT-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - KTR18EZPJ6R8
Order 'res 6.8 ohm 1/4w 5% 1206 smd - KTR18EZPJ6R8' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.8PDKR-ND.
RES 68 OHM 1/4W 5% 0805 SMD - ESR10EZPJ680
Order 'res 68 ohm 1/4w 5% 0805 smd - ESR10EZPJ680' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM68KCT-ND.
RES 68 OHM 1/4W 5% 0805 SMD - ESR10EZPJ680
Order 'res 68 ohm 1/4w 5% 0805 smd - ESR10EZPJ680' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM68KDKR-ND.
RES 68 OHM 1/4W 5% 1206 SMD - KTR18EZPJ680
Order 'res 68 ohm 1/4w 5% 1206 smd - KTR18EZPJ680' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM68PCT-ND.
Options for 0.68 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR680
Send this link via E-Mail
Help With This Screen
