0.56 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR560
RES .56 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR560
| Digi-Key Part Number | RHM.56MCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFLR560 | |||
| Description | RES .56 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 2909 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFLR560 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.56 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFLR560 MCR10EZHFLR560 RHM 56MCT ND RHM56MCTND RHM.56MCT |
MCR10EZHFLR560 Specification Sheet
RES .56 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR560 (RHM.56MCT-ND)
Related parts 0.56 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR5600.62 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR620
Order 'res .62 ohm 1/4w 1% 0805 smd - MCR10EZHFLR620' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.62MCT-ND.
0.62 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR620
Order 'res .62 ohm 1/4w 1% 0805 smd - MCR10EZHFLR620' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.62MDKR-ND.
0.62 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR620
Order 'res .62 ohm 1/4w 1% 0805 smd - MCR10EZHFLR620' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.62MTR-ND.
0.68 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR680
Order 'res .68 ohm 1/4w 1% 0805 smd - MCR10EZHFLR680' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.68MCT-ND.
0.68 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR680
Order 'res .68 ohm 1/4w 1% 0805 smd - MCR10EZHFLR680' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.68MDKR-ND.
0.68 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR680
Order 'res .68 ohm 1/4w 1% 0805 smd - MCR10EZHFLR680' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.68MTR-ND.
0.75 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR750
Order 'res .75 ohm 1/4w 1% 0805 smd - MCR10EZHFLR750' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.75MCT-ND.
0.75 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR750
Order 'res .75 ohm 1/4w 1% 0805 smd - MCR10EZHFLR750' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.75MDKR-ND.
0.75 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR750
Order 'res .75 ohm 1/4w 1% 0805 smd - MCR10EZHFLR750' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.75MTR-ND.
0.82 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR820
Order 'res .82 ohm 1/4w 1% 0805 smd - MCR10EZHFLR820' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.82MCT-ND.
0.82 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR820
Order 'res .82 ohm 1/4w 1% 0805 smd - MCR10EZHFLR820' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.82MDKR-ND.
0.82 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR820
Order 'res .82 ohm 1/4w 1% 0805 smd - MCR10EZHFLR820' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.82MTR-ND.
0.91 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR910
Order 'res .91 ohm 1/4w 1% 0805 smd - MCR10EZHFLR910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.91MCT-ND.
0.91 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR910
Order 'res .91 ohm 1/4w 1% 0805 smd - MCR10EZHFLR910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.91MDKR-ND.
0.91 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR910
Order 'res .91 ohm 1/4w 1% 0805 smd - MCR10EZHFLR910' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.91MTR-ND.
Options for 0.56 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR560
Send this link via E-Mail
Help With This Screen
