0.27 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR270
RES .27 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR270 - Resistors
| Digi-Key Part Number | RHM.27MCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFLR270 | |||
| Description | RES .27 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 2599 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFLR270 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.27 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFLR270 MCR10EZHFLR270 RHM 27MCT ND RHM27MCTND RHM.27MCT |
MCR10EZHFLR270 Specification Sheet
RES .27 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR270 (RHM.27MCT-ND) - Resistors
Related parts 0.27 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR2700.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR300
Order 'res .30 ohm 1/4w 1% 0805 smd - MCR10EZHFLR300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.30MCT-ND.
0.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR300
Order 'res .30 ohm 1/4w 1% 0805 smd - MCR10EZHFLR300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.30MDKR-ND.
0.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR300
Order 'res .30 ohm 1/4w 1% 0805 smd - MCR10EZHFLR300' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.30MTR-ND.
0.33 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR330
Order 'res .33 ohm 1/4w 1% 0805 smd - MCR10EZHFLR330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.33MCT-ND.
0.33 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR330
Order 'res .33 ohm 1/4w 1% 0805 smd - MCR10EZHFLR330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.33MDKR-ND.
0.33 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR330
Order 'res .33 ohm 1/4w 1% 0805 smd - MCR10EZHFLR330' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.33MTR-ND.
0.36 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR360
Order 'res .36 ohm 1/4w 1% 0805 smd - MCR10EZHFLR360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.36MCT-ND.
0.36 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR360
Order 'res .36 ohm 1/4w 1% 0805 smd - MCR10EZHFLR360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.36MDKR-ND.
0.36 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR360
Order 'res .36 ohm 1/4w 1% 0805 smd - MCR10EZHFLR360' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.36MTR-ND.
0.39 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR390
Order 'res .39 ohm 1/4w 1% 0805 smd - MCR10EZHFLR390' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.39MCT-ND.
0.39 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR390
Order 'res .39 ohm 1/4w 1% 0805 smd - MCR10EZHFLR390' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.39MDKR-ND.
0.39 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR390
Order 'res .39 ohm 1/4w 1% 0805 smd - MCR10EZHFLR390' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.39MTR-ND.
0.43 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR430
Order 'res .43 ohm 1/4w 1% 0805 smd - MCR10EZHFLR430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.43MCT-ND.
0.43 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR430
Order 'res .43 ohm 1/4w 1% 0805 smd - MCR10EZHFLR430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.43MDKR-ND.
0.43 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR430
Order 'res .43 ohm 1/4w 1% 0805 smd - MCR10EZHFLR430' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.43MTR-ND.
Options for 0.27 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR270
Send this link via E-Mail
Help With This Screen
