0.24 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFLR240
RES .24 OHM 1W 1% 2512 SMD - MCR100JZHFLR240 - Resistors
| Digi-Key Part Number | RHM.24WCT-ND |
10 50 200 1000 |
.91400 .64740 .53325 .44182 |
Extended Price
9.14 32.37 106.65 441.82 |
| Manufacturer Part Number | MCR100JZHFLR240 | |||
| Description | RES .24 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 7069 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR100JZHFLR240 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.24 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR100JZHFLR240 MCR100JZHFLR240 RHM 24WCT ND RHM24WCTND RHM.24WCT |
RES .24 OHM 1W 1% 2512 SMD - MCR100JZHFLR240 (RHM.24WCT-ND) - Resistors
Related parts 0.24 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFLR2400.24 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFLR240
Order 'res .24 ohm 1w 1% 2512 smd - MCR100JZHFLR240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.24WCT-ND.
0.24 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFLR240
Order 'res .24 ohm 1w 1% 2512 smd - MCR100JZHFLR240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.24WDKR-ND.
0.24 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor MCR100JZHFLR240
Order 'res .24 ohm 1w 1% 2512 smd - MCR100JZHFLR240' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.24WTR-ND.
0.047 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR047
Order 'res .047 ohm 1w 1% 2512 smd - MCR100JZHFSR047' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.047XCT-ND.
0.047 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR047
Order 'res .047 ohm 1w 1% 2512 smd - MCR100JZHFSR047' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.047XDKR-ND.
0.051 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR051
Order 'res .051 ohm 1w 1% 2512 smd - MCR100JZHFSR051' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.051XCT-ND.
0.051 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR051
Order 'res .051 ohm 1w 1% 2512 smd - MCR100JZHFSR051' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.051XDKR-ND.
0.056 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR056
Order 'res .056 ohm 1w 1% 2512 smd - MCR100JZHFSR056' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.056XCT-ND.
0.056 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR056
Order 'res .056 ohm 1w 1% 2512 smd - MCR100JZHFSR056' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.056XDKR-ND.
0.062 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR062
Order 'res .062 ohm 1w 1% 2512 smd - MCR100JZHFSR062' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.062XCT-ND.
0.062 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR062
Order 'res .062 ohm 1w 1% 2512 smd - MCR100JZHFSR062' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.062XDKR-ND.
0.068 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR068
Order 'res .068 ohm 1w 1% 2512 smd - MCR100JZHFSR068' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.068XCT-ND.
0.068 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR068
Order 'res .068 ohm 1w 1% 2512 smd - MCR100JZHFSR068' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.068XDKR-ND.
0.075 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR075
Order 'res .075 ohm 1w 1% 2512 smd - MCR100JZHFSR075' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.075XCT-ND.
0.075 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFSR075
Order 'res .075 ohm 1w 1% 2512 smd - MCR100JZHFSR075' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.075XDKR-ND.
Options for 0.24 Ohm 1W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR100JZHFLR240
Send this link via E-Mail
Help With This Screen
