0.22 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR220
RES .22 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR220 - Resistors
| Digi-Key Part Number | RHM.22MCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFLR220 | |||
| Description | RES .22 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 6909 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFLR220 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.22 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFLR220 MCR10EZHFLR220 RHM 22MCT ND RHM22MCTND RHM.22MCT |
MCR10EZHFLR220 Specification Sheet
RES .22 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR220 (RHM.22MCT-ND) - Resistors
Related parts 0.22 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR2202.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2ECT-ND.
22.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZHJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22ECT-ND.
2.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2EDKR-ND.
22.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZHJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22EDKR-ND.
22.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22ERCT-ND.
2.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2ERCT-ND.
22.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - MCR18EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22ERDKR-ND.
2.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2ERDKR-ND.
2.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2KCT-ND.
2.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2KDKR-ND.
22.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ220
Order 'res 22 ohm 1/4w 5% 0805 smd - ESR10EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22KCT-ND.
22.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ220
Order 'res 22 ohm 1/4w 5% 0805 smd - ESR10EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22KDKR-ND.
22.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - KTR18EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22PCT-ND.
22.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ220
Order 'res 22 ohm 1/4w 5% 1206 smd - KTR18EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22PDKR-ND.
0.22 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR220
Order 'res .22 ohm 1/4w 1% 0805 smd - MCR10EZHFLR220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.22MCT-ND.
Options for 0.22 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR220
Send this link via E-Mail
Help With This Screen
