RES .16 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR160 - Resistors
0.16 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR160
| Digi-Key Part Number | RHM.16MCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFLR160 | |||
| Description | RES .16 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 8569 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFLR160 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.16 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFLR160 MCR10EZHFLR160 RHM 16MCT ND RHM16MCTND RHM.16MCT |
MCR10EZHFLR160 Specification Sheet
RES .16 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR160 (RHM.16MCT-ND) - Resistors
Related parts 0.16 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR160RES .18 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR180
Order 'res .18 ohm 1/4w 1% 0805 smd - MCR10EZHFLR180' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.18MCT-ND.
RES .18 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR180
Order 'res .18 ohm 1/4w 1% 0805 smd - MCR10EZHFLR180' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.18MDKR-ND.
RES .18 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR180
Order 'res .18 ohm 1/4w 1% 0805 smd - MCR10EZHFLR180' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.18MTR-ND.
RES .20 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR200
Order 'res .20 ohm 1/4w 1% 0805 smd - MCR10EZHFLR200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.20MCT-ND.
RES .20 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR200
Order 'res .20 ohm 1/4w 1% 0805 smd - MCR10EZHFLR200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.20MDKR-ND.
RES .20 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR200
Order 'res .20 ohm 1/4w 1% 0805 smd - MCR10EZHFLR200' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.20MTR-ND.
RES .22 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR220
Order 'res .22 ohm 1/4w 1% 0805 smd - MCR10EZHFLR220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.22MCT-ND.
RES .22 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR220
Order 'res .22 ohm 1/4w 1% 0805 smd - MCR10EZHFLR220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.22MDKR-ND.
RES .22 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR220
Order 'res .22 ohm 1/4w 1% 0805 smd - MCR10EZHFLR220' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.22MTR-ND.
RES .24 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR240
Order 'res .24 ohm 1/4w 1% 0805 smd - MCR10EZHFLR240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.24MCT-ND.
RES .24 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR240
Order 'res .24 ohm 1/4w 1% 0805 smd - MCR10EZHFLR240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.24MDKR-ND.
RES .24 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR240
Order 'res .24 ohm 1/4w 1% 0805 smd - MCR10EZHFLR240' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.24MTR-ND.
RES .27 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR270
Order 'res .27 ohm 1/4w 1% 0805 smd - MCR10EZHFLR270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.27MCT-ND.
RES .27 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR270
Order 'res .27 ohm 1/4w 1% 0805 smd - MCR10EZHFLR270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.27MDKR-ND.
RES .27 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR270
Order 'res .27 ohm 1/4w 1% 0805 smd - MCR10EZHFLR270' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.27MTR-ND.
Options for 0.16 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR160
Send this link via E-Mail
Help With This Screen
