RES .15 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR150 - Resistors
0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR150
| Digi-Key Part Number | RHM.15MCT-ND |
10 50 200 1000 |
.14100 .10000 .08245 .06830 |
Extended Price
1.41 5.00 16.49 68.30 |
| Manufacturer Part Number | MCR10EZHFLR150 | |||
| Description | RES .15 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 14619 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFLR150 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.15 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFLR150 MCR10EZHFLR150 RHM 15MCT ND RHM15MCTND RHM.15MCT |
MCR10EZHFLR150 Specification Sheet
RES .15 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR150 (RHM.15MCT-ND) - Resistors
Related parts 0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR150RES 15 OHM 1/4W 5% 1206 SMD - MCR18EZHJ150
Order 'res 15 ohm 1/4w 5% 1206 smd - MCR18EZHJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15ECT-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R5
Order 'res 1.5 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5ECT-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - MCR18EZHJ1R5
Order 'res 1.5 ohm 1/4w 5% 1206 smd - MCR18EZHJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5EDKR-ND.
RES 15 OHM 1/4W 5% 1206 SMD - MCR18EZHJ150
Order 'res 15 ohm 1/4w 5% 1206 smd - MCR18EZHJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15EDKR-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - MCR18EZPJ1R5
Order 'res 1.5 ohm 1/4w 5% 1206 smd - MCR18EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5ERCT-ND.
RES 15 OHM 1/4W 5% 1206 SMD - MCR18EZPJ150
Order 'res 15 ohm 1/4w 5% 1206 smd - MCR18EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15ERCT-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - MCR18EZPJ1R5
Order 'res 1.5 ohm 1/4w 5% 1206 smd - MCR18EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5ERDKR-ND.
RES 15 OHM 1/4W 5% 1206 SMD - MCR18EZPJ150
Order 'res 15 ohm 1/4w 5% 1206 smd - MCR18EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15ERDKR-ND.
RES 1.5 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R5
Order 'res 1.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5KCT-ND.
RES 1.5 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R5
Order 'res 1.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5KDKR-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - KTR18EZPJ1R5
Order 'res 1.5 ohm 1/4w 5% 1206 smd - KTR18EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5PCT-ND.
RES 1.5 OHM 1/4W 5% 1206 SMD - KTR18EZPJ1R5
Order 'res 1.5 ohm 1/4w 5% 1206 smd - KTR18EZPJ1R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.5PDKR-ND.
RES 15 OHM 1/4W 5% 0805 SMD - ESR10EZPJ150
Order 'res 15 ohm 1/4w 5% 0805 smd - ESR10EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15KCT-ND.
RES 15 OHM 1/4W 5% 0805 SMD - ESR10EZPJ150
Order 'res 15 ohm 1/4w 5% 0805 smd - ESR10EZPJ150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM15KDKR-ND.
RES .15 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR150
Order 'res .15 ohm 1/4w 1% 0805 smd - MCR10EZHFLR150' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.15MCT-ND.
Options for 0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR150
Send this link via E-Mail
Help With This Screen
