RES .062 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR062 - Resistors
0.062 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR062
| Digi-Key Part Number | RHM.062NCT-ND |
10 50 200 1000 |
.30000 .21260 .17500 .14500 |
Extended Price
3.00 10.63 35.00 145.00 |
| Manufacturer Part Number | MCR10EZHFSR062 | |||
| Description | RES .062 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 7509 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFSR062 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.062 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFSR062 MCR10EZHFSR062 RHM 062NCT ND RHM062NCTND RHM.062NCT |
MCR10EZHFSR062 Specification Sheet
RES .062 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR062 (RHM.062NCT-ND) - Resistors
Related parts 0.062 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR062RES .62 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR62
Order 'res .62 ohm 1/4w 5% 0805 smd - MCR10EZHJLR62' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR62-ND.
RES .62 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR620
Order 'res .62 ohm 1/4w 1% 0805 smd - MCR10EZHFLR620' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.62MCT-ND.
RES .62 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR620
Order 'res .62 ohm 1/4w 1% 0805 smd - MCR10EZHFLR620' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.62MDKR-ND.
RES .62 OHM 1/4W 1% 0805 SMD - MCR10EZHFLR620
Order 'res .62 ohm 1/4w 1% 0805 smd - MCR10EZHFLR620' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.62MTR-ND.
RES .068 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR068
Order 'res .068 ohm 1/4w 1% 0805 smd - MCR10EZHFSR068' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.068NCT-ND.
RES .068 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR068
Order 'res .068 ohm 1/4w 1% 0805 smd - MCR10EZHFSR068' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.068NDKR-ND.
RES .068 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR068
Order 'res .068 ohm 1/4w 1% 0805 smd - MCR10EZHFSR068' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.068NTR-ND.
RES .075 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR075
Order 'res .075 ohm 1/4w 1% 0805 smd - MCR10EZHFSR075' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.075NCT-ND.
RES .075 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR075
Order 'res .075 ohm 1/4w 1% 0805 smd - MCR10EZHFSR075' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.075NDKR-ND.
RES .075 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR075
Order 'res .075 ohm 1/4w 1% 0805 smd - MCR10EZHFSR075' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.075NTR-ND.
RES .082 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR082
Order 'res .082 ohm 1/4w 1% 0805 smd - MCR10EZHFSR082' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.082NCT-ND.
RES .082 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR082
Order 'res .082 ohm 1/4w 1% 0805 smd - MCR10EZHFSR082' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.082NDKR-ND.
RES .082 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR082
Order 'res .082 ohm 1/4w 1% 0805 smd - MCR10EZHFSR082' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.082NTR-ND.
RES .091 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR091
Order 'res .091 ohm 1/4w 1% 0805 smd - MCR10EZHFSR091' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.091NCT-ND.
RES .091 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR091
Order 'res .091 ohm 1/4w 1% 0805 smd - MCR10EZHFSR091' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.091NDKR-ND.
Options for 0.062 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR062
Send this link via E-Mail
Help With This Screen
