0.056 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR056
RES .056 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR056 - Resistors
| Digi-Key Part Number | RHM.056NCT-ND |
10 50 200 1000 |
.30000 .21260 .17500 .14500 |
Extended Price
3.00 10.63 35.00 145.00 |
| Manufacturer Part Number | MCR10EZHFSR056 | |||
| Description | RES .056 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 7789 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFSR056 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.056 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFSR056 MCR10EZHFSR056 RHM 056NCT ND RHM056NCTND RHM.056NCT |
MCR10EZHFSR056 Specification Sheet
RES .056 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR056 (RHM.056NCT-ND) - Resistors
Related parts 0.056 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR05656.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ560
Order 'res 56 ohm 1/4w 5% 1206 smd - MCR18EZHJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM56ECT-ND.
5.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ5R6
Order 'res 5.6 ohm 1/4w 5% 1206 smd - MCR18EZHJ5R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.6ECT-ND.
5.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ5R6
Order 'res 5.6 ohm 1/4w 5% 1206 smd - MCR18EZHJ5R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.6EDKR-ND.
56.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ560
Order 'res 56 ohm 1/4w 5% 1206 smd - MCR18EZHJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM56EDKR-ND.
5.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ5R6
Order 'res 5.6 ohm 1/4w 5% 1206 smd - MCR18EZPJ5R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.6ERCT-ND.
56.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ560
Order 'res 56 ohm 1/4w 5% 1206 smd - MCR18EZPJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM56ERCT-ND.
5.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ5R6
Order 'res 5.6 ohm 1/4w 5% 1206 smd - MCR18EZPJ5R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.6ERDKR-ND.
56.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ560
Order 'res 56 ohm 1/4w 5% 1206 smd - MCR18EZPJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM56ERDKR-ND.
5.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ5R6
Order 'res 5.6 ohm 1/4w 5% 0805 smd - ESR10EZPJ5R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.6KCT-ND.
5.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ5R6
Order 'res 5.6 ohm 1/4w 5% 0805 smd - ESR10EZPJ5R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.6KDKR-ND.
5.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ5R6
Order 'res 5.6 ohm 1/4w 5% 1206 smd - KTR18EZPJ5R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.6PCT-ND.
5.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ5R6
Order 'res 5.6 ohm 1/4w 5% 1206 smd - KTR18EZPJ5R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.6PDKR-ND.
56.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ560
Order 'res 56 ohm 1/4w 5% 0805 smd - ESR10EZPJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM56KCT-ND.
56.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ560
Order 'res 56 ohm 1/4w 5% 0805 smd - ESR10EZPJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM56KDKR-ND.
56.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ560
Order 'res 56 ohm 1/4w 5% 1206 smd - KTR18EZPJ560' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM56PCT-ND.
Options for 0.056 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR056
Send this link via E-Mail
Help With This Screen
