RES .051 OHM 1/2W 1% 1210 SMD - MCR25JZHFSR051 - Resistors
| Digi-Key Part Number | RHM.051TTR-ND |
4000 8000 12000 28000 52000 100000 |
.25700 .21400 .17800 .16000 .14400 .13900 |
Extended Price
1028.00 1712.00 2136.00 4480.00 7488.00 13900.00 |
| Manufacturer Part Number | MCR25JZHFSR051 | |||
| Description | RES .051 OHM 1/2W 1% 1210 SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR25JZHFSR051 |
| Vendor | Rohm |
| Category | Resistors |
| Resistance In Ohms | 0.051 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 2.230V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR25JZHFSR051 MCR25JZHFSR051 RHM 051TTR ND RHM051TTRND RHM.051TTR |
MCR25JZHFSR051 Specification Sheet
RES .051 OHM 1/2W 1% 1210 SMD - MCR25JZHFSR051 (RHM.051TTR-ND) - Resistors
Related parts Resistors :RES .051 OHM 1/2W 5% 1210 SMD - MCR25JZHJSR051
Order 'res .051 ohm 1/2w 5% 1210 smd - MCR25JZHJSR051' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJSR051-ND.
RES .10 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR10
Order 'res .10 ohm 1/2w 5% 1210 smd - MCR25JZHJLR10' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR10-ND.
RES .11 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR11
Order 'res .11 ohm 1/2w 5% 1210 smd - MCR25JZHJLR11' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR11-ND.
RES .12 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR12
Order 'res .12 ohm 1/2w 5% 1210 smd - MCR25JZHJLR12' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR12-ND.
RES .13 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR13
Order 'res .13 ohm 1/2w 5% 1210 smd - MCR25JZHJLR13' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR13-ND.
RES .15 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR15
Order 'res .15 ohm 1/2w 5% 1210 smd - MCR25JZHJLR15' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR15-ND.
RES .16 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR16
Order 'res .16 ohm 1/2w 5% 1210 smd - MCR25JZHJLR16' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR16-ND.
RES .18 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR18
Order 'res .18 ohm 1/2w 5% 1210 smd - MCR25JZHJLR18' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR18-ND.
RES .20 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR20
Order 'res .20 ohm 1/2w 5% 1210 smd - MCR25JZHJLR20' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR20-ND.
RES .22 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR22
Order 'res .22 ohm 1/2w 5% 1210 smd - MCR25JZHJLR22' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR22-ND.
RES .24 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR24
Order 'res .24 ohm 1/2w 5% 1210 smd - MCR25JZHJLR24' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR24-ND.
RES .27 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR27
Order 'res .27 ohm 1/2w 5% 1210 smd - MCR25JZHJLR27' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR27-ND.
RES .30 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR30
Order 'res .30 ohm 1/2w 5% 1210 smd - MCR25JZHJLR30' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR30-ND.
RES .33 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR33
Order 'res .33 ohm 1/2w 5% 1210 smd - MCR25JZHJLR33' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR33-ND.
RES .36 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR36
Order 'res .36 ohm 1/2w 5% 1210 smd - MCR25JZHJLR36' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR36-ND.
Send this link via E-Mail
Help With This Screen