0.051 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR051
RES .051 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR051 - Resistors
| Digi-Key Part Number | RHM.051NCT-ND |
10 50 200 1000 |
.30000 .21260 .17500 .14500 |
Extended Price
3.00 10.63 35.00 145.00 |
| Manufacturer Part Number | MCR10EZHFSR051 | |||
| Description | RES .051 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 6289 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFSR051 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.051 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFSR051 MCR10EZHFSR051 RHM 051NCT ND RHM051NCTND RHM.051NCT |
MCR10EZHFSR051 Specification Sheet
RES .051 OHM 1/4W 1% 0805 SMD - MCR10EZHFSR051 (RHM.051NCT-ND) - Resistors
Related parts 0.051 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR0510.51 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR51
Order 'res .51 ohm 1/4w 5% 0805 smd - MCR10EZHJLR51' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR51-ND.
0.51 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR510
Order 'res .51 ohm 1/4w 1% 0805 smd - MCR10EZHFLR510' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.51MCT-ND.
0.51 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFLR510
Order 'res .51 ohm 1/4w 1% 0805 smd - MCR10EZHFLR510' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.51MDKR-ND.
0.51 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFLR510
Order 'res .51 ohm 1/4w 1% 0805 smd - MCR10EZHFLR510' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.51MTR-ND.
0.056 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR056
Order 'res .056 ohm 1/4w 1% 0805 smd - MCR10EZHFSR056' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.056NCT-ND.
0.056 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR056
Order 'res .056 ohm 1/4w 1% 0805 smd - MCR10EZHFSR056' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.056NDKR-ND.
0.056 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFSR056
Order 'res .056 ohm 1/4w 1% 0805 smd - MCR10EZHFSR056' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.056NTR-ND.
0.062 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR062
Order 'res .062 ohm 1/4w 1% 0805 smd - MCR10EZHFSR062' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.062NCT-ND.
0.062 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR062
Order 'res .062 ohm 1/4w 1% 0805 smd - MCR10EZHFSR062' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.062NDKR-ND.
0.062 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFSR062
Order 'res .062 ohm 1/4w 1% 0805 smd - MCR10EZHFSR062' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.062NTR-ND.
0.068 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR068
Order 'res .068 ohm 1/4w 1% 0805 smd - MCR10EZHFSR068' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.068NCT-ND.
0.068 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR068
Order 'res .068 ohm 1/4w 1% 0805 smd - MCR10EZHFSR068' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.068NDKR-ND.
0.068 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFSR068
Order 'res .068 ohm 1/4w 1% 0805 smd - MCR10EZHFSR068' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.068NTR-ND.
0.075 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR075
Order 'res .075 ohm 1/4w 1% 0805 smd - MCR10EZHFSR075' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.075NCT-ND.
0.075 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR075
Order 'res .075 ohm 1/4w 1% 0805 smd - MCR10EZHFSR075' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.075NDKR-ND.
Options for 0.051 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR10EZHFSR051
Send this link via E-Mail
Help With This Screen
