IC CTLR DDR2/3 MEM PS VFQFPN-24 - PM6670AS - Integrated Circuits (ICs)
| Digi-Key Part Number | PM6670AS-ND |
1400 |
1.10000 |
Extended Price
1540.00 |
| Manufacturer Part Number | PM6670AS | |||
| Description | IC CTLR DDR2/3 MEM PS VFQFPN-24 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PM6670AS |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Applications | DDR Regulator |
| Current - Supply | - |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 24-VFQFPN |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM6670AS PM6670AS |
PM6670AS Specification Sheet
IC CTLR DDR2/3 MEM PS VFQFPN-24 - PM6670AS (PM6670AS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTLR DDR2/3 MEM PS VFQFPN-24 - PM6670AS
Order 'ic ctlr ddr2/3 mem ps vfqfpn-24 - PM6670AS' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number PM6670AS-ND.
IC CTLR DDR2/3 MEM PS VFQFPN-24 - PM6670S
Order 'ic ctlr ddr2/3 mem ps vfqfpn-24 - PM6670S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number PM6670S-ND.
IC CTLR DDR2/3 MEM PS 24VFQFPN - PM6670ASTR
Order 'ic ctlr ddr2/3 mem ps 24vfqfpn - PM6670ASTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6305-1-ND.
IC CTLR DDR2/3 MEM PS 24VFQFPN - PM6670ASTR
Order 'ic ctlr ddr2/3 mem ps 24vfqfpn - PM6670ASTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6305-2-ND.
IC CTLR DDR2/3 MEM PS 24VFQFPN - PM6670ASTR
Order 'ic ctlr ddr2/3 mem ps 24vfqfpn - PM6670ASTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6305-6-ND.
IC CTLR DDR2/3 MEM PS 24VFQFPN - PM6670STR
Order 'ic ctlr ddr2/3 mem ps 24vfqfpn - PM6670STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6306-1-ND.
IC CTLR DDR2/3 MEM PS 24VFQFPN - PM6670STR
Order 'ic ctlr ddr2/3 mem ps 24vfqfpn - PM6670STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6306-2-ND.
IC CTLR DDR2/3 MEM PS 24VFQFPN - PM6670STR
Order 'ic ctlr ddr2/3 mem ps 24vfqfpn - PM6670STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6306-6-ND.
IC CTLR DDR2/3 MONO VR 48VFQFPN - PM6641TR
Order 'ic ctlr ddr2/3 mono vr 48vfqfpn - PM6641TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6893-2-ND.
IC CTLR DDR2/3 MONO VR 48VFQFPN - PM6641TR
Order 'ic ctlr ddr2/3 mono vr 48vfqfpn - PM6641TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6893-1-ND.
IC CTLR DDR2/3 MONO VR 48VFQFPN - PM6641TR
Order 'ic ctlr ddr2/3 mono vr 48vfqfpn - PM6641TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6893-6-ND.
IC CTLR 2/3/4PH BUCK 40-VFQFPN - L6756DTR
Order 'ic ctlr 2/3/4ph buck 40-vfqfpn - L6756DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8326-1-ND.
IC CTLR 2/3/4PH BUCK 40-VFQFPN - L6756DTR
Order 'ic ctlr 2/3/4ph buck 40-vfqfpn - L6756DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8326-2-ND.
IC CTLR 2/3/4PH BUCK 40-VFQFPN - L6756DTR
Order 'ic ctlr 2/3/4ph buck 40-vfqfpn - L6756DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8326-6-ND.
IC CTLR 2/3/4PH BUCK 40-VFQFPN - L6756D
Order 'ic ctlr 2/3/4ph buck 40-vfqfpn - L6756D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6756D-ND.
Send this link via E-Mail
Help With This Screen
