IC REG LDO 450MA 5V D2PAK-5 - NCV4275ADS50G - Integrated Circuits (ICs)
| Digi-Key Part Number | NCV4275ADS50G-ND |
350 |
1.68874 |
Extended Price
591.06 |
| Manufacturer Part Number | NCV4275ADS50G | |||
| Description | IC REG LDO 450MA 5V D2PAK-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV4275ADS50G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (5 leads + tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 450mA |
| Voltage - Output | 5V |
| Operating Temperature | * |
| Voltage - Input | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV4275ADS50G NCV4275ADS50G |
NCV4275ADS50G Specification Sheet
IC REG LDO 450MA 5V D2PAK-5 - NCV4275ADS50G (NCV4275ADS50G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 450MA 5V D2PAK-5 - NCV4275ADS50G
Order 'ic reg ldo 450ma 5v d2pak-5 - NCV4275ADS50G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4275ADS50G-ND.
IC REG LDO 450MA 5V D2PAK-5 - NCV4275ADS50R4G
Order 'ic reg ldo 450ma 5v d2pak-5 - NCV4275ADS50R4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4275ADS50R4G-ND.
IC REG LDO 450MA 5.0V D2PAK-5 - NCV4275DSG
Order 'ic reg ldo 450ma 5.0v d2pak-5 - NCV4275DSG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4275DSG-ND.
IC REG LDO 450MA 5.0V D2PAK-5 - NCV4275DS
Order 'ic reg ldo 450ma 5.0v d2pak-5 - NCV4275DS' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4275DS-ND.
IC REG LDO 450MA 5.0V D2PAK-5 - NCV4275DSR4G
Order 'ic reg ldo 450ma 5.0v d2pak-5 - NCV4275DSR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4275DSR4G-ND.
IC REG LDO 450MA 5.0V D2PAK-5 - NCV4275DSR4
Order 'ic reg ldo 450ma 5.0v d2pak-5 - NCV4275DSR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4275DSR4-ND.
IC REG LDO DUAL MICROPWR D2PAK-5 - CS8281YDPR5
Order 'ic reg ldo dual micropwr d2pak-5 - CS8281YDPR5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8281YDPR5OS-ND.
IC REG LDO 100MA 5V D2PAK - LM2931AD2T-5.0R4
Order 'ic reg ldo 100ma 5v d2pak - LM2931AD2T-5.0R4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931AD2T-5.0ROS-ND.
IC REG LDO 100MA 5V D2PAK - LM2931D2T-5.0R4G
Order 'ic reg ldo 100ma 5v d2pak - LM2931D2T-5.0R4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931D2T-5.0R4GOS-ND.
IC REG LDO 100MA 5V D2PAK - LM2931D2T-5.0R4
Order 'ic reg ldo 100ma 5v d2pak - LM2931D2T-5.0R4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931D2T-5.0R4OS-ND.
IC REG LDO 80MA 5V SOT23-5 - MC78LC50NTRG
Order 'ic reg ldo 80ma 5v sot23-5 - MC78LC50NTRG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78LC50NTRGOSCT-ND.
IC REG LDO 80MA 5V SOT23-5 - MC78LC50NTRG
Order 'ic reg ldo 80ma 5v sot23-5 - MC78LC50NTRG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78LC50NTRGOSDKR-ND.
IC REG LDO 80MA 5V SOT23-5 - MC78LC50NTRG
Order 'ic reg ldo 80ma 5v sot23-5 - MC78LC50NTRG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78LC50NTRGOSTR-ND.
IC REG LDO 80MA 5V SOT23-5 - MC78LC50NTR
Order 'ic reg ldo 80ma 5v sot23-5 - MC78LC50NTR' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78LC50NTROSCT-ND.
IC REG LDO 80MA 5V SOT23-5 - MC78LC50NTR
Order 'ic reg ldo 80ma 5v sot23-5 - MC78LC50NTR' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78LC50NTROSTR-ND.
Send this link via E-Mail
Help With This Screen