0.075 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJSR075
RES .075 OHM 1/4W 5% 0805 SMD - MCR10EZHJSR075 - Resistors
| Digi-Key Part Number | MCR10EZHJSR075-ND |
5000 |
.04600 |
Extended Price
230.00 |
| Manufacturer Part Number | MCR10EZHJSR075 | |||
| Description | RES .075 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJSR075 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 0.075 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJSR075 MCR10EZHJSR075 |
MCR10EZHJSR075 Specification Sheet
RES .075 OHM 1/4W 5% 0805 SMD - MCR10EZHJSR075 (MCR10EZHJSR075-ND) - Resistors
Related parts 0.075 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJSR07575.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ750
Order 'res 75 ohm 1/4w 5% 1206 smd - MCR18EZHJ750' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM75ECT-ND.
7.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ7R5
Order 'res 7.5 ohm 1/4w 5% 1206 smd - MCR18EZHJ7R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM7.5ECT-ND.
7.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ7R5
Order 'res 7.5 ohm 1/4w 5% 1206 smd - MCR18EZHJ7R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM7.5EDKR-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ750
Order 'res 75 ohm 1/4w 5% 1206 smd - MCR18EZHJ750' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM75EDKR-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ750
Order 'res 75 ohm 1/4w 5% 1206 smd - MCR18EZPJ750' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM75ERCT-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ750
Order 'res 75 ohm 1/4w 5% 1206 smd - MCR18EZPJ750' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM75ERDKR-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ750
Order 'res 75 ohm 1/4w 5% 1206 smd - MCR18EZPJ750' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM75ERTR-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ750
Order 'res 75 ohm 1/4w 5% 1206 smd - MCR18EZHJ750' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM75ETR-ND.
7.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ7R5
Order 'res 7.5 ohm 1/4w 5% 1206 smd - MCR18EZHJ7R5' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM7.5ETR-ND.
7.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ7R5
Order 'res 7.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ7R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM7.5KCT-ND.
7.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ7R5
Order 'res 7.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ7R5' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM7.5KDKR-ND.
7.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ7R5
Order 'res 7.5 ohm 1/4w 5% 0805 smd - ESR10EZPJ7R5' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM7.5KTR-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ750
Order 'res 75 ohm 1/4w 5% 0805 smd - ESR10EZPJ750' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM75KCT-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ750
Order 'res 75 ohm 1/4w 5% 0805 smd - ESR10EZPJ750' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM75KDKR-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ750
Order 'res 75 ohm 1/4w 5% 0805 smd - ESR10EZPJ750' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM75KTR-ND.
Options for 0.075 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJSR075
Send this link via E-Mail
Help With This Screen
