0.062 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJSR062
RES .062 OHM 1/4W 5% 0805 SMD - MCR10EZHJSR062
| Digi-Key Part Number | MCR10EZHJSR062-ND |
5000 |
.04600 |
Extended Price
230.00 |
| Manufacturer Part Number | MCR10EZHJSR062 | |||
| Description | RES .062 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJSR062 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 0.062 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJSR062 MCR10EZHJSR062 |
MCR10EZHJSR062 Specification Sheet
RES .062 OHM 1/4W 5% 0805 SMD - MCR10EZHJSR062 (MCR10EZHJSR062-ND)
Related parts 0.062 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJSR0626.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ6R2
Order 'res 6.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ6R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.2ECT-ND.
62.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ620
Order 'res 62 ohm 1/4w 5% 1206 smd - MCR18EZHJ620' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM62ECT-ND.
6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ6R2
Order 'res 6.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ6R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.2EDKR-ND.
62.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ620
Order 'res 62 ohm 1/4w 5% 1206 smd - MCR18EZHJ620' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM62EDKR-ND.
6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ6R2
Order 'res 6.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ6R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.2ERCT-ND.
62.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ620
Order 'res 62 ohm 1/4w 5% 1206 smd - MCR18EZPJ620' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM62ERCT-ND.
6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ6R2
Order 'res 6.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ6R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.2ERDKR-ND.
62.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ620
Order 'res 62 ohm 1/4w 5% 1206 smd - MCR18EZPJ620' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM62ERDKR-ND.
62.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ620
Order 'res 62 ohm 1/4w 5% 1206 smd - MCR18EZPJ620' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM62ERTR-ND.
6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ6R2
Order 'res 6.2 ohm 1/4w 5% 1206 smd - MCR18EZPJ6R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM6.2ERTR-ND.
6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ6R2
Order 'res 6.2 ohm 1/4w 5% 1206 smd - MCR18EZHJ6R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM6.2ETR-ND.
62.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ620
Order 'res 62 ohm 1/4w 5% 1206 smd - MCR18EZHJ620' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM62ETR-ND.
6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ6R2
Order 'res 6.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ6R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.2KCT-ND.
6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ6R2
Order 'res 6.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ6R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM6.2KDKR-ND.
6.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ6R2
Order 'res 6.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ6R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM6.2KTR-ND.
Options for 0.062 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJSR062
Send this link via E-Mail
Help With This Screen
