0.047 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJSR047
RES .047 OHM 1/4W 5% 0805 SMD - MCR10EZHJSR047 - Resistors
| Digi-Key Part Number | MCR10EZHJSR047-ND |
5000 |
.04600 |
Extended Price
230.00 |
| Manufacturer Part Number | MCR10EZHJSR047 | |||
| Description | RES .047 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJSR047 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 0.047 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJSR047 MCR10EZHJSR047 |
MCR10EZHJSR047 Specification Sheet
RES .047 OHM 1/4W 5% 0805 SMD - MCR10EZHJSR047 (MCR10EZHJSR047-ND) - Resistors
Related parts 0.047 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJSR0474.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ4R7
Order 'res 4.7 ohm 1/4w 5% 1206 smd - MCR18EZHJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7ECT-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ4R7
Order 'res 4.7 ohm 1/4w 5% 1206 smd - MCR18EZHJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7EDKR-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ4R7
Order 'res 4.7 ohm 1/4w 5% 1206 smd - MCR18EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7ERCT-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ4R7
Order 'res 4.7 ohm 1/4w 5% 1206 smd - MCR18EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7ERDKR-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ4R7
Order 'res 4.7 ohm 1/4w 5% 1206 smd - MCR18EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.7ERTR-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ4R7
Order 'res 4.7 ohm 1/4w 5% 1206 smd - MCR18EZHJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.7ETR-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ4R7
Order 'res 4.7 ohm 1/4w 5% 0805 smd - ESR10EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7KCT-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ4R7
Order 'res 4.7 ohm 1/4w 5% 0805 smd - ESR10EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7KDKR-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ4R7
Order 'res 4.7 ohm 1/4w 5% 0805 smd - ESR10EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.7KTR-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ4R7
Order 'res 4.7 ohm 1/4w 5% 1206 smd - KTR18EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7PCT-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPJ4R7
Order 'res 4.7 ohm 1/4w 5% 1206 smd - KTR18EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM4.7PDKR-ND.
4.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor KTR18EZPJ4R7
Order 'res 4.7 ohm 1/4w 5% 1206 smd - KTR18EZPJ4R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM4.7PTR-ND.
47.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ470
Order 'res 47 ohm 1/4w 5% 0805 smd - ESR10EZPJ470' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47KCT-ND.
47.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ470
Order 'res 47 ohm 1/4w 5% 0805 smd - ESR10EZPJ470' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM47KDKR-ND.
47.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ470
Order 'res 47 ohm 1/4w 5% 0805 smd - ESR10EZPJ470' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM47KTR-ND.
Options for 0.047 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJSR047
Send this link via E-Mail
Help With This Screen
