RES .91 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR91 - Resistors
| Digi-Key Part Number | MCR10EZHJLR91-ND |
5000 |
.02800 |
Extended Price
140.00 |
| Manufacturer Part Number | MCR10EZHJLR91 | |||
| Description | RES .91 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJLR91 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 0.91 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJLR91 MCR10EZHJLR91 |
MCR10EZHJLR91 Specification Sheet
RES .91 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR91 (MCR10EZHJLR91-ND) - Resistors
Related parts Resistors :RES .91 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR91
Order 'res .91 ohm 1/4w 5% 0805 smd - MCR10EZHJLR91' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR91-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - MCR18EZHJ9R1
Order 'res 9.1 ohm 1/4w 5% 1206 smd - MCR18EZHJ9R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM9.1ECT-ND.
RES 91 OHM 1/4W 5% 1206 SMD - MCR18EZHJ910
Order 'res 91 ohm 1/4w 5% 1206 smd - MCR18EZHJ910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM91ECT-ND.
RES 91 OHM 1/4W 5% 1206 SMD - MCR18EZHJ910
Order 'res 91 ohm 1/4w 5% 1206 smd - MCR18EZHJ910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM91EDKR-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - MCR18EZHJ9R1
Order 'res 9.1 ohm 1/4w 5% 1206 smd - MCR18EZHJ9R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM9.1EDKR-ND.
RES 91 OHM 1/4W 5% 1206 SMD - MCR18EZPJ910
Order 'res 91 ohm 1/4w 5% 1206 smd - MCR18EZPJ910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM91ERCT-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - MCR18EZPJ9R1
Order 'res 9.1 ohm 1/4w 5% 1206 smd - MCR18EZPJ9R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM9.1ERCT-ND.
RES 91 OHM 1/4W 5% 1206 SMD - MCR18EZPJ910
Order 'res 91 ohm 1/4w 5% 1206 smd - MCR18EZPJ910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM91ERDKR-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - MCR18EZPJ9R1
Order 'res 9.1 ohm 1/4w 5% 1206 smd - MCR18EZPJ9R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM9.1ERDKR-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - MCR18EZPJ9R1
Order 'res 9.1 ohm 1/4w 5% 1206 smd - MCR18EZPJ9R1' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM9.1ERTR-ND.
RES 91 OHM 1/4W 5% 1206 SMD - MCR18EZPJ910
Order 'res 91 ohm 1/4w 5% 1206 smd - MCR18EZPJ910' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM91ERTR-ND.
RES 91 OHM 1/4W 5% 1206 SMD - MCR18EZHJ910
Order 'res 91 ohm 1/4w 5% 1206 smd - MCR18EZHJ910' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM91ETR-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - MCR18EZHJ9R1
Order 'res 9.1 ohm 1/4w 5% 1206 smd - MCR18EZHJ9R1' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM9.1ETR-ND.
RES 91 OHM 1/4W 5% 0805 SMD - ESR10EZPJ910
Order 'res 91 ohm 1/4w 5% 0805 smd - ESR10EZPJ910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM91KCT-ND.
RES 91 OHM 1/4W 5% 0805 SMD - ESR10EZPJ910
Order 'res 91 ohm 1/4w 5% 0805 smd - ESR10EZPJ910' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM91KDKR-ND.
Send this link via E-Mail
Help With This Screen
