RES .39 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR39 - Resistors
0.39 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR39
| Digi-Key Part Number | MCR10EZHJLR39-ND |
5000 |
.02800 |
Extended Price
140.00 |
| Manufacturer Part Number | MCR10EZHJLR39 | |||
| Description | RES .39 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJLR39 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 0.39 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJLR39 MCR10EZHJLR39 |
MCR10EZHJLR39 Specification Sheet
RES .39 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR39 (MCR10EZHJLR39-ND) - Resistors
Related parts 0.39 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR39RES .39 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR39
Order 'res .39 ohm 1/4w 5% 0805 smd - MCR10EZHJLR39' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR39-ND.
RES 39 OHM 1/4W 5% 1206 SMD - MCR18EZHJ390
Order 'res 39 ohm 1/4w 5% 1206 smd - MCR18EZHJ390' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM39ECT-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - MCR18EZHJ3R9
Order 'res 3.9 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.9ECT-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - MCR18EZHJ3R9
Order 'res 3.9 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.9EDKR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - MCR18EZHJ390
Order 'res 39 ohm 1/4w 5% 1206 smd - MCR18EZHJ390' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM39EDKR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - MCR18EZPJ390
Order 'res 39 ohm 1/4w 5% 1206 smd - MCR18EZPJ390' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM39ERCT-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - MCR18EZPJ3R9
Order 'res 3.9 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.9ERCT-ND.
RES 39 OHM 1/4W 5% 1206 SMD - MCR18EZPJ390
Order 'res 39 ohm 1/4w 5% 1206 smd - MCR18EZPJ390' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM39ERDKR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - MCR18EZPJ3R9
Order 'res 3.9 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.9ERDKR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - MCR18EZPJ390
Order 'res 39 ohm 1/4w 5% 1206 smd - MCR18EZPJ390' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM39ERTR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - MCR18EZPJ3R9
Order 'res 3.9 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R9' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.9ERTR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - MCR18EZHJ390
Order 'res 39 ohm 1/4w 5% 1206 smd - MCR18EZHJ390' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM39ETR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - MCR18EZHJ3R9
Order 'res 3.9 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R9' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.9ETR-ND.
RES 3.9 OHM 1/4W 5% 0805 SMD - ESR10EZPJ3R9
Order 'res 3.9 ohm 1/4w 5% 0805 smd - ESR10EZPJ3R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.9KCT-ND.
RES 3.9 OHM 1/4W 5% 0805 SMD - ESR10EZPJ3R9
Order 'res 3.9 ohm 1/4w 5% 0805 smd - ESR10EZPJ3R9' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.9KDKR-ND.
Options for 0.39 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR39
Send this link via E-Mail
Help With This Screen
