RES .36 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR36 - Resistors
| Digi-Key Part Number | MCR10EZHJLR36-ND |
5000 |
.02800 |
Extended Price
140.00 |
| Manufacturer Part Number | MCR10EZHJLR36 | |||
| Description | RES .36 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJLR36 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 0.36 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJLR36 MCR10EZHJLR36 |
MCR10EZHJLR36 Specification Sheet
RES .36 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR36 (MCR10EZHJLR36-ND) - Resistors
Related parts Resistors :RES .36 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR36
Order 'res .36 ohm 1/4w 5% 0805 smd - MCR10EZHJLR36' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR36-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - MCR18EZHJ3R6
Order 'res 3.6 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.6ECT-ND.
RES 36 OHM 1/4W 5% 1206 SMD - MCR18EZHJ360
Order 'res 36 ohm 1/4w 5% 1206 smd - MCR18EZHJ360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM36ECT-ND.
RES 36 OHM 1/4W 5% 1206 SMD - MCR18EZHJ360
Order 'res 36 ohm 1/4w 5% 1206 smd - MCR18EZHJ360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM36EDKR-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - MCR18EZHJ3R6
Order 'res 3.6 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R6' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.6EDKR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - MCR18EZPJ360
Order 'res 36 ohm 1/4w 5% 1206 smd - MCR18EZPJ360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM36ERCT-ND.
RES 36 OHM 1/4W 5% 1206 SMD - MCR18EZPJ360
Order 'res 36 ohm 1/4w 5% 1206 smd - MCR18EZPJ360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM36ERDKR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - MCR18EZPJ360
Order 'res 36 ohm 1/4w 5% 1206 smd - MCR18EZPJ360' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM36ERTR-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - MCR18EZHJ3R6
Order 'res 3.6 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R6' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.6ETR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - MCR18EZHJ360
Order 'res 36 ohm 1/4w 5% 1206 smd - MCR18EZHJ360' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM36ETR-ND.
RES 36 OHM 1/4W 5% 0805 SMD - ESR10EZPJ360
Order 'res 36 ohm 1/4w 5% 0805 smd - ESR10EZPJ360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM36KCT-ND.
RES 36 OHM 1/4W 5% 0805 SMD - ESR10EZPJ360
Order 'res 36 ohm 1/4w 5% 0805 smd - ESR10EZPJ360' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM36KDKR-ND.
RES 36 OHM 1/4W 5% 0805 SMD - ESR10EZPJ360
Order 'res 36 ohm 1/4w 5% 0805 smd - ESR10EZPJ360' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM36KTR-ND.
RES .36 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR36
Order 'res .36 ohm 1/4w 5% 1206 smd - MCR18EZHJLR36' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR18EZHJLR36-ND.
RES 100 OHM 1/4W 5% 1206 SMD - MCR18EZHJ101
Order 'res 100 ohm 1/4w 5% 1206 smd - MCR18EZHJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100ECT-ND.
Send this link via E-Mail
Help With This Screen
