RES .30 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR30 - Resistors
| Digi-Key Part Number | MCR10EZHJLR30-ND |
5000 |
.02800 |
Extended Price
140.00 |
| Manufacturer Part Number | MCR10EZHJLR30 | |||
| Description | RES .30 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJLR30 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJLR30 MCR10EZHJLR30 |
MCR10EZHJLR30 Specification Sheet
RES .30 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR30 (MCR10EZHJLR30-ND) - Resistors
Related parts Resistors :RES .30 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR30
Order 'res .30 ohm 1/4w 5% 0805 smd - MCR10EZHJLR30' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR30-ND.
RES 30 OHM 1/4W 5% 0805 SMD - ESR10EZPJ300
Order 'res 30 ohm 1/4w 5% 0805 smd - ESR10EZPJ300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KCT-ND.
RES 30 OHM 1/4W 5% 0805 SMD - ESR10EZPJ300
Order 'res 30 ohm 1/4w 5% 0805 smd - ESR10EZPJ300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM30KDKR-ND.
RES 30 OHM 1/4W 5% 0805 SMD - ESR10EZPJ300
Order 'res 30 ohm 1/4w 5% 0805 smd - ESR10EZPJ300' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM30KTR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0ECT-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0EDKR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0ERCT-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.0ERDKR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - MCR18EZPJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZPJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.0ERTR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - MCR18EZHJ3R0
Order 'res 3.0 ohm 1/4w 5% 1206 smd - MCR18EZHJ3R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.0ETR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ECT-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - 9C12063A3R00JGHFT
Order 'res 3.0 ohm 1/4w 5% 1206 smd - 9C12063A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0EDKR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ERCT-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ERDKR-ND.
RES 3.0 OHM 1/4W 5% 1206 SMD - RC1206JR-073RL
Order 'res 3.0 ohm 1/4w 5% 1206 smd - RC1206JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ERTR-ND.
Send this link via E-Mail
Help With This Screen
