0.27 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR27
RES .27 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR27 - Resistors
| Digi-Key Part Number | MCR10EZHJLR27-ND |
5000 |
.02800 |
Extended Price
140.00 |
| Manufacturer Part Number | MCR10EZHJLR27 | |||
| Description | RES .27 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJLR27 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 0.27 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJLR27 MCR10EZHJLR27 |
MCR10EZHJLR27 Specification Sheet
RES .27 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR27 (MCR10EZHJLR27-ND) - Resistors
Related parts 0.27 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR270.27 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR27
Order 'res .27 ohm 1/4w 5% 0805 smd - MCR10EZHJLR27' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR27-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ2R7
Order 'res 2.7 ohm 1/4w 5% 1206 smd - MCR18EZHJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7ECT-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ270
Order 'res 27 ohm 1/4w 5% 1206 smd - MCR18EZHJ270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27ECT-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ2R7
Order 'res 2.7 ohm 1/4w 5% 1206 smd - MCR18EZHJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7EDKR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ270
Order 'res 27 ohm 1/4w 5% 1206 smd - MCR18EZHJ270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27EDKR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ270
Order 'res 27 ohm 1/4w 5% 1206 smd - MCR18EZPJ270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27ERCT-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ2R7
Order 'res 2.7 ohm 1/4w 5% 1206 smd - MCR18EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7ERCT-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ270
Order 'res 27 ohm 1/4w 5% 1206 smd - MCR18EZPJ270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27ERDKR-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ2R7
Order 'res 2.7 ohm 1/4w 5% 1206 smd - MCR18EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7ERDKR-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ2R7
Order 'res 2.7 ohm 1/4w 5% 1206 smd - MCR18EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.7ERTR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ270
Order 'res 27 ohm 1/4w 5% 1206 smd - MCR18EZPJ270' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM27ERTR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ270
Order 'res 27 ohm 1/4w 5% 1206 smd - MCR18EZHJ270' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM27ETR-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ2R7
Order 'res 2.7 ohm 1/4w 5% 1206 smd - MCR18EZHJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.7ETR-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ2R7
Order 'res 2.7 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7KCT-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ2R7
Order 'res 2.7 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7KDKR-ND.
Options for 0.27 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR27
Send this link via E-Mail
Help With This Screen
