RES .22 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR22 - Resistors
| Digi-Key Part Number | MCR10EZHJLR22-ND |
5000 |
.02800 |
Extended Price
140.00 |
| Manufacturer Part Number | MCR10EZHJLR22 | |||
| Description | RES .22 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHJLR22 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 0.22 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHJLR22 MCR10EZHJLR22 |
MCR10EZHJLR22 Specification Sheet
RES .22 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR22 (MCR10EZHJLR22-ND) - Resistors
Related parts Resistors :RES .22 OHM 1/4W 5% 0805 SMD - MCR10EZHJLR22
Order 'res .22 ohm 1/4w 5% 0805 smd - MCR10EZHJLR22' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR22-ND.
RES 2.2 OHM 1/4W 5% 0805 SMD - ESR10EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2KCT-ND.
RES 2.2 OHM 1/4W 5% 0805 SMD - ESR10EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.2KDKR-ND.
RES 2.2 OHM 1/4W 5% 0805 SMD - ESR10EZPJ2R2
Order 'res 2.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.2KTR-ND.
RES 22 OHM 1/4W 5% 0805 SMD - ESR10EZPJ220
Order 'res 22 ohm 1/4w 5% 0805 smd - ESR10EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22KCT-ND.
RES 22 OHM 1/4W 5% 0805 SMD - ESR10EZPJ220
Order 'res 22 ohm 1/4w 5% 0805 smd - ESR10EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM22KDKR-ND.
RES 22 OHM 1/4W 5% 0805 SMD - ESR10EZPJ220
Order 'res 22 ohm 1/4w 5% 0805 smd - ESR10EZPJ220' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM22KTR-ND.
RES 1.0K OHM 1/4W 5% 0805 SMD - ESR10EZPJ102
Order 'res 1.0k ohm 1/4w 5% 0805 smd - ESR10EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KKCT-ND.
RES 1.0K OHM 1/4W 5% 0805 SMD - ESR10EZPJ102
Order 'res 1.0k ohm 1/4w 5% 0805 smd - ESR10EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KKDKR-ND.
RES 1.0K OHM 1/4W 5% 0805 SMD - ESR10EZPJ102
Order 'res 1.0k ohm 1/4w 5% 0805 smd - ESR10EZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.0KKTR-ND.
RES 10M OHM 1/4W 5% 0805 SMD - ESR10EZPJ106
Order 'res 10m ohm 1/4w 5% 0805 smd - ESR10EZPJ106' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10MKCT-ND.
RES 10M OHM 1/4W 5% 0805 SMD - ESR10EZPJ106
Order 'res 10m ohm 1/4w 5% 0805 smd - ESR10EZPJ106' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10MKDKR-ND.
RES 10M OHM 1/4W 5% 0805 SMD - ESR10EZPJ106
Order 'res 10m ohm 1/4w 5% 0805 smd - ESR10EZPJ106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10MKTR-ND.
RES 1.1 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R1
Order 'res 1.1 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KCT-ND.
RES 1.1 OHM 1/4W 5% 0805 SMD - ESR10EZPJ1R1
Order 'res 1.1 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R1' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.1KDKR-ND.
Send this link via E-Mail
Help With This Screen
