6.98 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL6R98
RES 6.98 OHM 1/4W 1% 0805 SMD - MCR10EZHFL6R98 - Resistors
| Digi-Key Part Number | MCR10EZHFL6R98-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | MCR10EZHFL6R98 | |||
| Description | RES 6.98 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL6R98 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 6.98 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL6R98 MCR10EZHFL6R98 |
MCR10EZHFL6R98 Specification Sheet
RES 6.98 OHM 1/4W 1% 0805 SMD - MCR10EZHFL6R98 (MCR10EZHFL6R98-ND) - Resistors
Related parts 6.98 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL6R986.98 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL6R98
Order 'res 6.98 ohm 1/4w 1% 0805 smd - MCR10EZHFL6R98' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL6R98-ND.
7.87 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL7R87
Order 'res 7.87 ohm 1/4w 1% 0805 smd - MCR10EZHFL7R87' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL7R87-ND.
8.06 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL8R06
Order 'res 8.06 ohm 1/4w 1% 0805 smd - MCR10EZHFL8R06' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL8R06-ND.
8.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL8R20
Order 'res 8.20 ohm 1/4w 1% 0805 smd - MCR10EZHFL8R20' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL8R20-ND.
9.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL9R10
Order 'res 9.10 ohm 1/4w 1% 0805 smd - MCR10EZHFL9R10' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL9R10-ND.
0.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR10
Order 'res .10 ohm 1/4w 5% 0805 smd - MCR10EZHJLR10' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR10-ND.
0.11 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR11
Order 'res .11 ohm 1/4w 5% 0805 smd - MCR10EZHJLR11' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR11-ND.
0.12 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR12
Order 'res .12 ohm 1/4w 5% 0805 smd - MCR10EZHJLR12' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR12-ND.
0.13 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR13
Order 'res .13 ohm 1/4w 5% 0805 smd - MCR10EZHJLR13' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR13-ND.
0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR15
Order 'res .15 ohm 1/4w 5% 0805 smd - MCR10EZHJLR15' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR15-ND.
0.16 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR16
Order 'res .16 ohm 1/4w 5% 0805 smd - MCR10EZHJLR16' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR16-ND.
0.18 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR18
Order 'res .18 ohm 1/4w 5% 0805 smd - MCR10EZHJLR18' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR18-ND.
0.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR20
Order 'res .20 ohm 1/4w 5% 0805 smd - MCR10EZHJLR20' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR20-ND.
0.22 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR22
Order 'res .22 ohm 1/4w 5% 0805 smd - MCR10EZHJLR22' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR22-ND.
0.24 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHJLR24
Order 'res .24 ohm 1/4w 5% 0805 smd - MCR10EZHJLR24' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHJLR24-ND.
Options for 6.98 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL6R98
Send this link via E-Mail
Help With This Screen
