RES 5.10 OHM 1/4W 1% 0805 SMD - MCR10EZHFL5R10 - Resistors
5.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL5R10
| Digi-Key Part Number | MCR10EZHFL5R10-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | MCR10EZHFL5R10 | |||
| Description | RES 5.10 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL5R10 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 5.10 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL5R10 MCR10EZHFL5R10 |
MCR10EZHFL5R10 Specification Sheet
RES 5.10 OHM 1/4W 1% 0805 SMD - MCR10EZHFL5R10 (MCR10EZHFL5R10-ND) - Resistors
Related parts 5.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL5R10RES 510 OHM 1/4W 5% 1206 SMD - MCR18EZHJ511
Order 'res 510 ohm 1/4w 5% 1206 smd - MCR18EZHJ511' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510ECT-ND.
RES 510 OHM 1/4W 5% 1206 SMD - MCR18EZHJ511
Order 'res 510 ohm 1/4w 5% 1206 smd - MCR18EZHJ511' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510EDKR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - MCR18EZPJ511
Order 'res 510 ohm 1/4w 5% 1206 smd - MCR18EZPJ511' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510ERCT-ND.
RES 510 OHM 1/4W 5% 1206 SMD - MCR18EZPJ511
Order 'res 510 ohm 1/4w 5% 1206 smd - MCR18EZPJ511' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510ERDKR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - MCR18EZPJ511
Order 'res 510 ohm 1/4w 5% 1206 smd - MCR18EZPJ511' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM510ERTR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - MCR18EZHJ511
Order 'res 510 ohm 1/4w 5% 1206 smd - MCR18EZHJ511' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM510ETR-ND.
RES 5.10 OHM 1/4W 1% 1206 SMD - MCR18EZHFL5R10
Order 'res 5.10 ohm 1/4w 1% 1206 smd - MCR18EZHFL5R10' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.10FCT-ND.
RES 510 OHM 1/4W 1% 1206 SMD - MCR18EZHF5100
Order 'res 510 ohm 1/4w 1% 1206 smd - MCR18EZHF5100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510FCT-ND.
RES 51.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF51R0
Order 'res 51.0 ohm 1/4w 1% 1206 smd - MCR18EZHF51R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.0FCT-ND.
RES 5.10 OHM 1/4W 1% 1206 SMD - MCR18EZHFL5R10
Order 'res 5.10 ohm 1/4w 1% 1206 smd - MCR18EZHFL5R10' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.10FDKR-ND.
RES 510 OHM 1/4W 1% 1206 SMD - MCR18EZHF5100
Order 'res 510 ohm 1/4w 1% 1206 smd - MCR18EZHF5100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510FDKR-ND.
RES 51.0 OHM 1/4W 1% 1206 SMD - MCR18EZHF51R0
Order 'res 51.0 ohm 1/4w 1% 1206 smd - MCR18EZHF51R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.0FDKR-ND.
RES 510 OHM 1/4W 1% 1206 SMD - MCR18EZPF5100
Order 'res 510 ohm 1/4w 1% 1206 smd - MCR18EZPF5100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM510FRCT-ND.
RES 51.0 OHM 1/4W 1% 1206 SMD - MCR18EZPF51R0
Order 'res 51.0 ohm 1/4w 1% 1206 smd - MCR18EZPF51R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.0FRCT-ND.
RES 51.0 OHM 1/4W 1% 1206 SMD - MCR18EZPF51R0
Order 'res 51.0 ohm 1/4w 1% 1206 smd - MCR18EZPF51R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM51.0FRDKR-ND.
Options for 5.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL5R10
Send this link via E-Mail
Help With This Screen
