4.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL4R30
RES 4.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL4R30 - Resistors
| Digi-Key Part Number | MCR10EZHFL4R30-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | MCR10EZHFL4R30 | |||
| Description | RES 4.30 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL4R30 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 4.30 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL4R30 MCR10EZHFL4R30 |
MCR10EZHFL4R30 Specification Sheet
RES 4.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL4R30 (MCR10EZHFL4R30-ND) - Resistors
Related parts 4.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL4R304.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL4R30
Order 'res 4.30 ohm 1/4w 1% 0805 smd - MCR10EZHFL4R30' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL4R30-ND.
43.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF43R0
Order 'res 43.0 ohm 1/4w 1% 0805 smd - ESR10EZPF43R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM43.0AECT-ND.
43.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF43R0
Order 'res 43.0 ohm 1/4w 1% 0805 smd - ESR10EZPF43R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM43.0AEDKR-ND.
43.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF43R0
Order 'res 43.0 ohm 1/4w 1% 0805 smd - ESR10EZPF43R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM43.0AETR-ND.
430 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF4300
Order 'res 430 ohm 1/4w 1% 0805 smd - ESR10EZPF4300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM430AECT-ND.
430 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF4300
Order 'res 430 ohm 1/4w 1% 0805 smd - ESR10EZPF4300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM430AEDKR-ND.
430 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF4300
Order 'res 430 ohm 1/4w 1% 0805 smd - ESR10EZPF4300' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM430AETR-ND.
43.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ430
Order 'res 43 ohm 1/4w 5% 0805 smd - ESR10EZPJ430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM43KCT-ND.
43.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ430
Order 'res 43 ohm 1/4w 5% 0805 smd - ESR10EZPJ430' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM43KDKR-ND.
43.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ430
Order 'res 43 ohm 1/4w 5% 0805 smd - ESR10EZPJ430' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM43KTR-ND.
4.32 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL4R32
Order 'res 4.32 ohm 1/4w 1% 0805 smd - MCR10EZHFL4R32' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL4R32-ND.
4.75 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL4R75
Order 'res 4.75 ohm 1/4w 1% 0805 smd - MCR10EZHFL4R75' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL4R75-ND.
5.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL5R10
Order 'res 5.10 ohm 1/4w 1% 0805 smd - MCR10EZHFL5R10' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL5R10-ND.
6.98 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL6R98
Order 'res 6.98 ohm 1/4w 1% 0805 smd - MCR10EZHFL6R98' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL6R98-ND.
7.87 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL7R87
Order 'res 7.87 ohm 1/4w 1% 0805 smd - MCR10EZHFL7R87' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL7R87-ND.
Options for 4.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL4R30
Send this link via E-Mail
Help With This Screen
