3.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL3R60
RES 3.60 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R60 - Resistors
| Digi-Key Part Number | MCR10EZHFL3R60-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | MCR10EZHFL3R60 | |||
| Description | RES 3.60 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL3R60 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 3.60 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL3R60 MCR10EZHFL3R60 |
MCR10EZHFL3R60 Specification Sheet
RES 3.60 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R60 (MCR10EZHFL3R60-ND) - Resistors
Related parts 3.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL3R60360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ361
Order 'res 360 ohm 1/4w 5% 1206 smd - MCR18EZHJ361' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM360ECT-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHJ361
Order 'res 360 ohm 1/4w 5% 1206 smd - MCR18EZHJ361' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM360EDKR-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ361
Order 'res 360 ohm 1/4w 5% 1206 smd - MCR18EZPJ361' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM360ERCT-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPJ361
Order 'res 360 ohm 1/4w 5% 1206 smd - MCR18EZPJ361' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM360ERDKR-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZPJ361
Order 'res 360 ohm 1/4w 5% 1206 smd - MCR18EZPJ361' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM360ERTR-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR18EZHJ361
Order 'res 360 ohm 1/4w 5% 1206 smd - MCR18EZHJ361' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM360ETR-ND.
36.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF36R0
Order 'res 36.0 ohm 1/4w 1% 1206 smd - MCR18EZHF36R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM36.0FCT-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF3600
Order 'res 360 ohm 1/4w 1% 1206 smd - MCR18EZHF3600' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM360FCT-ND.
3.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHFL3R60
Order 'res 3.60 ohm 1/4w 1% 1206 smd - MCR18EZHFL3R60' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.60FCT-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF3600
Order 'res 360 ohm 1/4w 1% 1206 smd - MCR18EZHF3600' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM360FDKR-ND.
3.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHFL3R60
Order 'res 3.60 ohm 1/4w 1% 1206 smd - MCR18EZHFL3R60' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.60FDKR-ND.
36.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZHF36R0
Order 'res 36.0 ohm 1/4w 1% 1206 smd - MCR18EZHF36R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM36.0FDKR-ND.
36.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF36R0
Order 'res 36.0 ohm 1/4w 1% 1206 smd - MCR18EZPF36R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM36.0FRCT-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF3600
Order 'res 360 ohm 1/4w 1% 1206 smd - MCR18EZPF3600' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM360FRCT-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR18EZPF3600
Order 'res 360 ohm 1/4w 1% 1206 smd - MCR18EZPF3600' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM360FRDKR-ND.
Options for 3.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL3R60
Send this link via E-Mail
Help With This Screen
