RES 3.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R30 - Resistors
3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL3R30
| Digi-Key Part Number | MCR10EZHFL3R30-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | MCR10EZHFL3R30 | |||
| Description | RES 3.30 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL3R30 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 3.30 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL3R30 MCR10EZHFL3R30 |
MCR10EZHFL3R30 Specification Sheet
RES 3.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R30 (MCR10EZHFL3R30-ND) - Resistors
Related parts 3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL3R30RES 3.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R30
Order 'res 3.30 ohm 1/4w 1% 0805 smd - MCR10EZHFL3R30' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL3R30-ND.
RES 330 OHM 1/4W 5% 0805 SMD - ESR10EZPJ331
Order 'res 330 ohm 1/4w 5% 0805 smd - ESR10EZPJ331' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM330KCT-ND.
RES 330 OHM 1/4W 5% 0805 SMD - ESR10EZPJ331
Order 'res 330 ohm 1/4w 5% 0805 smd - ESR10EZPJ331' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM330KDKR-ND.
RES 330 OHM 1/4W 5% 0805 SMD - ESR10EZPJ331
Order 'res 330 ohm 1/4w 5% 0805 smd - ESR10EZPJ331' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM330KTR-ND.
RES 330 OHM 1/4W 1% 0805 SMD - ESR10EZPF3300
Order 'res 330 ohm 1/4w 1% 0805 smd - ESR10EZPF3300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM330AECT-ND.
RES 330 OHM 1/4W 1% 0805 SMD - ESR10EZPF3300
Order 'res 330 ohm 1/4w 1% 0805 smd - ESR10EZPF3300' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM330AEDKR-ND.
RES 330 OHM 1/4W 1% 0805 SMD - ESR10EZPF3300
Order 'res 330 ohm 1/4w 1% 0805 smd - ESR10EZPF3300' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM330AETR-ND.
RES 3.3 OHM 1/4W 5% 0805 SMD - ESR10EZPJ3R3
Order 'res 3.3 ohm 1/4w 5% 0805 smd - ESR10EZPJ3R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.3KCT-ND.
RES 3.3 OHM 1/4W 5% 0805 SMD - ESR10EZPJ3R3
Order 'res 3.3 ohm 1/4w 5% 0805 smd - ESR10EZPJ3R3' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.3KDKR-ND.
RES 3.3 OHM 1/4W 5% 0805 SMD - ESR10EZPJ3R3
Order 'res 3.3 ohm 1/4w 5% 0805 smd - ESR10EZPJ3R3' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.3KTR-ND.
RES 33 OHM 1/4W 5% 0805 SMD - ESR10EZPJ330
Order 'res 33 ohm 1/4w 5% 0805 smd - ESR10EZPJ330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM33KCT-ND.
RES 33 OHM 1/4W 5% 0805 SMD - ESR10EZPJ330
Order 'res 33 ohm 1/4w 5% 0805 smd - ESR10EZPJ330' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM33KDKR-ND.
RES 33 OHM 1/4W 5% 0805 SMD - ESR10EZPJ330
Order 'res 33 ohm 1/4w 5% 0805 smd - ESR10EZPJ330' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM33KTR-ND.
RES 3.60 OHM 1/4W 1% 0805 SMD - MCR10EZHFL3R60
Order 'res 3.60 ohm 1/4w 1% 0805 smd - MCR10EZHFL3R60' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL3R60-ND.
RES 4.30 OHM 1/4W 1% 0805 SMD - MCR10EZHFL4R30
Order 'res 4.30 ohm 1/4w 1% 0805 smd - MCR10EZHFL4R30' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL4R30-ND.
Options for 3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL3R30
Send this link via E-Mail
Help With This Screen
