2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL2R70
RES 2.70 OHM 1/4W 1% 0805 SMD - MCR10EZHFL2R70 - Resistors
| Digi-Key Part Number | MCR10EZHFL2R70-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | MCR10EZHFL2R70 | |||
| Description | RES 2.70 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL2R70 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 2.70 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL2R70 MCR10EZHFL2R70 |
MCR10EZHFL2R70 Specification Sheet
RES 2.70 OHM 1/4W 1% 0805 SMD - MCR10EZHFL2R70 (MCR10EZHFL2R70-ND) - Resistors
Related parts 2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL2R702.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL2R70
Order 'res 2.70 ohm 1/4w 1% 0805 smd - MCR10EZHFL2R70' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL2R70-ND.
270 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ271
Order 'res 270 ohm 1/4w 5% 0805 smd - ESR10EZPJ271' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM270KCT-ND.
270 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ271
Order 'res 270 ohm 1/4w 5% 0805 smd - ESR10EZPJ271' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM270KDKR-ND.
270 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ271
Order 'res 270 ohm 1/4w 5% 0805 smd - ESR10EZPJ271' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM270KTR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF27R0
Order 'res 27.0 ohm 1/4w 1% 0805 smd - ESR10EZPF27R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27.0AECT-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF27R0
Order 'res 27.0 ohm 1/4w 1% 0805 smd - ESR10EZPF27R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27.0AEDKR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF27R0
Order 'res 27.0 ohm 1/4w 1% 0805 smd - ESR10EZPF27R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM27.0AETR-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ2R7
Order 'res 2.7 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7KCT-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ2R7
Order 'res 2.7 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.7KDKR-ND.
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ2R7
Order 'res 2.7 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R7' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.7KTR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ270
Order 'res 27 ohm 1/4w 5% 0805 smd - ESR10EZPJ270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27KCT-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ270
Order 'res 27 ohm 1/4w 5% 0805 smd - ESR10EZPJ270' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM27KDKR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ270
Order 'res 27 ohm 1/4w 5% 0805 smd - ESR10EZPJ270' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM27KTR-ND.
3.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL3R30
Order 'res 3.30 ohm 1/4w 1% 0805 smd - MCR10EZHFL3R30' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL3R30-ND.
3.60 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL3R60
Order 'res 3.60 ohm 1/4w 1% 0805 smd - MCR10EZHFL3R60' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL3R60-ND.
Options for 2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL2R70
Send this link via E-Mail
Help With This Screen
