2.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL2R40
RES 2.40 OHM 1/4W 1% 0805 SMD - MCR10EZHFL2R40
| Digi-Key Part Number | MCR10EZHFL2R40-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | MCR10EZHFL2R40 | |||
| Description | RES 2.40 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL2R40 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 2.40 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL2R40 MCR10EZHFL2R40 |
MCR10EZHFL2R40 Specification Sheet
RES 2.40 OHM 1/4W 1% 0805 SMD - MCR10EZHFL2R40 (MCR10EZHFL2R40-ND)
Related parts 2.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL2R402.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL2R40
Order 'res 2.40 ohm 1/4w 1% 0805 smd - MCR10EZHFL2R40' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL2R40-ND.
240 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ241
Order 'res 240 ohm 1/4w 5% 0805 smd - ESR10EZPJ241' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM240KCT-ND.
240 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ241
Order 'res 240 ohm 1/4w 5% 0805 smd - ESR10EZPJ241' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM240KDKR-ND.
240 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ241
Order 'res 240 ohm 1/4w 5% 0805 smd - ESR10EZPJ241' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM240KTR-ND.
2.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF2R40
Order 'res 2.40 ohm 1/4w 1% 0805 smd - ESR10EZPF2R40' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.40AECT-ND.
2.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF2R40
Order 'res 2.40 ohm 1/4w 1% 0805 smd - ESR10EZPF2R40' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.40AEDKR-ND.
2.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF2R40
Order 'res 2.40 ohm 1/4w 1% 0805 smd - ESR10EZPF2R40' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.40AETR-ND.
24.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF24R0
Order 'res 24.0 ohm 1/4w 1% 0805 smd - ESR10EZPF24R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24.0AECT-ND.
24.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF24R0
Order 'res 24.0 ohm 1/4w 1% 0805 smd - ESR10EZPF24R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24.0AEDKR-ND.
24.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF24R0
Order 'res 24.0 ohm 1/4w 1% 0805 smd - ESR10EZPF24R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM24.0AETR-ND.
2.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ2R4
Order 'res 2.4 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R4' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.4KCT-ND.
2.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ2R4
Order 'res 2.4 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R4' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.4KDKR-ND.
2.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ2R4
Order 'res 2.4 ohm 1/4w 5% 0805 smd - ESR10EZPJ2R4' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM2.4KTR-ND.
24.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ240
Order 'res 24 ohm 1/4w 5% 0805 smd - ESR10EZPJ240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24KCT-ND.
24.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ240
Order 'res 24 ohm 1/4w 5% 0805 smd - ESR10EZPJ240' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM24KDKR-ND.
Options for 2.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL2R40
Send this link via E-Mail
Help With This Screen
