1.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL1R20
RES 1.20 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R20 - Resistors
| Digi-Key Part Number | MCR10EZHFL1R20-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | MCR10EZHFL1R20 | |||
| Description | RES 1.20 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR10EZHFL1R20 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 1.20 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR10EZHFL1R20 MCR10EZHFL1R20 |
MCR10EZHFL1R20 Specification Sheet
RES 1.20 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R20 (MCR10EZHFL1R20-ND) - Resistors
Related parts 1.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL1R201.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL1R20
Order 'res 1.20 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R20' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR10EZHFL1R20-ND.
120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ121
Order 'res 120 ohm 1/4w 5% 0805 smd - ESR10EZPJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120KCT-ND.
120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ121
Order 'res 120 ohm 1/4w 5% 0805 smd - ESR10EZPJ121' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120KDKR-ND.
120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ121
Order 'res 120 ohm 1/4w 5% 0805 smd - ESR10EZPJ121' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM120KTR-ND.
120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1200
Order 'res 120 ohm 1/4w 1% 0805 smd - ESR10EZPF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120AECT-ND.
120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPF1200
Order 'res 120 ohm 1/4w 1% 0805 smd - ESR10EZPF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120AEDKR-ND.
120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPF1200
Order 'res 120 ohm 1/4w 1% 0805 smd - ESR10EZPF1200' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM120AETR-ND.
1.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ1R2
Order 'res 1.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.2KCT-ND.
1.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ1R2
Order 'res 1.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R2' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.2KDKR-ND.
1.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ1R2
Order 'res 1.2 ohm 1/4w 5% 0805 smd - ESR10EZPJ1R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.2KTR-ND.
12.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ120
Order 'res 12 ohm 1/4w 5% 0805 smd - ESR10EZPJ120' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12KCT-ND.
12.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) ESR10EZPJ120
Order 'res 12 ohm 1/4w 5% 0805 smd - ESR10EZPJ120' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12KDKR-ND.
12.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor ESR10EZPJ120
Order 'res 12 ohm 1/4w 5% 0805 smd - ESR10EZPJ120' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM12KTR-ND.
120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPF1200
Order 'res 120 ohm 1/4w 1% 1206 smd - KTR18EZPF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120AICT-ND.
120 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) KTR18EZPF1200
Order 'res 120 ohm 1/4w 1% 1206 smd - KTR18EZPF1200' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM120AIDKR-ND.
Options for 1.20 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor MCR10EZHFL1R20
Send this link via E-Mail
Help With This Screen
